Single Diodes

Results: 4,164
Stocking Options
Environmental Options
Media
Exclude
4,164Results
Search Entry
Applied FiltersRemove All

Showing
of 4,164
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-221AC, SMA Flat Leads
600V,GENERAL PURPOSE RECTIFIERS,
Panjit International Inc.
3,000
In Stock
3,000 : $0.02751
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Active
Standard
600 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
1 µA @ 600 V
7pF @ 4V, 1MHz
-
-
Surface Mount
DO-221AC, SMA Flat Leads
SMAF-C
-55°C ~ 150°C
DO-221AC, SMA Flat Leads
1000V,GENERAL PURPOSE RECTIFIERS
Panjit International Inc.
3,000
In Stock
3,000 : $0.02751
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
1 µA @ 1000 V
7pF @ 4V, 1MHz
-
-
Surface Mount
DO-221AC, SMA Flat Leads
SMAF-C
-55°C ~ 150°C
DO-221AC, SMA Flat Leads
1000V,FAST RECOVERY RECTIFIERS,S
Panjit International Inc.
3,000
In Stock
3,000 : $0.03327
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Active
Standard
1000 V
1A
1.3 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
500 ns
1 µA @ 1000 V
7pF @ 4V, 1MHz
-
-
Surface Mount
DO-221AC, SMA Flat Leads
SMAF-C
-55°C ~ 150°C
BYG10M
DIODE STANDARD 600V 1A DO214AC
Diotec Semiconductor
7,500
In Stock
1,875 : $0.03549
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Standard
600 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
5 µA @ 600 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-50°C ~ 150°C
DO-213AA
DIODE SCHOTTKY 40V 500MA DO213AA
Diotec Semiconductor
2,500
In Stock
2,500 : $0.04343
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
500mA
500 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
-
-
-
Surface Mount
DO-213AA
DO-213AA (MINIMELF)
-50°C ~ 150°C
DO-214AA, SMB
DIODE STANDARD 400V 2A DO214AA
Diotec Semiconductor
3,000
In Stock
3,000 : $0.04949
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
400 V
2A
1.3 V @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
150 ns
5 µA @ 400 V
-
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-50°C ~ 150°C
DO-213AB MELF
DIODE STANDARD 50V 1A DO213AB
Diotec Semiconductor
5,000
In Stock
5,000 : $0.05827
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Standard
50 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
5 µA @ 50 V
-
-
-
Surface Mount
DO-213AB, MELF
DO-213AB (MELF)
-50°C ~ 175°C
do-213ab
DIODE STANDARD 200V 1A DO213AB
Diotec Semiconductor
5,000
In Stock
5,000 : $0.05827
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Standard
200 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
5 µA @ 200 V
-
-
-
Surface Mount
DO-213AB, MELF
DO-213AB (MELF)
-50°C ~ 175°C
DO-221AC, SMA Flat Leads
600V,SUPER FAST RECOVERY RECTIFI
Panjit International Inc.
3,000
In Stock
3,000 : $0.05835
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Active
Standard
600 V
1A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
1 µA @ 600 V
15pF @ 4V, 1MHz
-
-
Surface Mount
DO-221AC, SMA Flat Leads
SMAF-C
-55°C ~ 150°C
SOD323HP
DIODE STANDARD 200V 1A SOD323HP
Nexperia USA Inc.
4,500
In Stock
4,500 : $0.07122
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Standard
200 V
1A
1.02 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
75 nA @ 200 V
10pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
2-SMD, Flat Leads
SOD323HP
175°C
do-213ab
DIODE STANDARD 400V 2A DO213AB
Diotec Semiconductor
5,000
In Stock
5,000 : $0.07575
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Standard
400 V
2A
1.1 V @ 2 A
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
5 µA @ 400 V
-
-
-
Surface Mount
DO-213AB, MELF
DO-213AB (MELF)
-50°C ~ 175°C
9,000
In Stock
3,000 : $0.07758
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
400 V
1A
1.1 V @ 700 mA
Standard Recovery >500ns, > 200mA (Io)
1.2 µs
5 µA @ 400 V
7.3pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-219AB
DO-219AB (SMF)
-55°C ~ 175°C
BYG10M
DIODE STANDARD 100V 1A DO214AC
Diotec Semiconductor
7,475
In Stock
25 : $0.07960
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Standard
100 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
5 µA @ 100 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-50°C ~ 150°C
237,305
In Stock
1 : $0.10000
Cut Tape (CT)
4,500 : $0.05247
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
680 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
150 µA @ 60 V
40pF @ 4V, 1MHz
-
-
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-55°C ~ 150°C
do-214ac-sma
DIODE STANDARD 1000V 1A DO214AC
Diotec Semiconductor
203,083
In Stock
1 : $0.10000
Cut Tape (CT)
7,500 : $0.01010
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
5 µA @ 1000 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-50°C ~ 150°C
47,635
In Stock
1 : $0.10000
Cut Tape (CT)
4,500 : $0.05148
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 40 V
50pF @ 4V, 1MHz
-
-
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-55°C ~ 150°C
SOT-23-3
DIODE SCHOTTKY 40V 750MA SOT23-3
Diodes Incorporated
37,308
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.07676
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
750mA
490 mV @ 750 mA
Fast Recovery =< 500ns, > 200mA (Io)
5 ns
100 µA @ 30 V
25pF @ 25V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
125°C (Max)
SOD-123
DIODE SCHOTTKY 40V 350MA SOD123
Diodes Incorporated
9,349
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.05353
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
350mA
600 mV @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
10 ns
5 µA @ 30 V
28pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
DO-214AA
DIODE STANDARD 200V 1A SMB
Diodes Incorporated
252,692
In Stock
129,000
Factory
1 : $0.10000
Cut Tape (CT)
3,000 : $0.04545
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
3 µs
5 µA @ 200 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
SMB
-65°C ~ 150°C
152,580
In Stock
1 : $0.10000
Cut Tape (CT)
4,500 : $0.04949
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
2A
600 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
250 µA @ 30 V
65pF @ 4V, 1MHz
-
-
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-55°C ~ 150°C
MMSZ5266B-TP
DIODE SCHOTTKY 40V 350MA SOD123
MCC (Micro Commercial Components)
102,815
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.03636
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
350mA
600 mV @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
10 ns
5 µA @ 30 V
50pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 125°C
44,465
In Stock
1 : $0.10000
Cut Tape (CT)
7,500 : $0.06175
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.8 µs
5 µA @ 1000 V
12pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
43,989
In Stock
1 : $0.10000
Cut Tape (CT)
4,500 : $0.05408
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
780 ns
1 µA @ 400 V
5pF @ 4V, 1MHz
-
-
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-55°C ~ 175°C
32,282
In Stock
1 : $0.10000
Cut Tape (CT)
1,800 : $0.07575
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Schottky
40 V
2A
550 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 40 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 150°C
sod-123fl
DIODE STANDARD 600V 1A SOD123FL
Diotec Semiconductor
21,948
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.01111
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1 µs
1 µA @ 600 V
-
-
-
Surface Mount
SOD-123F
SOD-123FL
-50°C ~ 150°C
Showing
of 4,164

Types of Rectifier Diodes


Standard Rectifier Diodes
  • Standard Diodes (Silicon PN Junction)
    Standard diodes are the most basic type of rectifier diode, made from silicon with a PN junction. They’re commonly used in AC-to-DC converters, power rectification, and general circuit protection. These diodes typically have a forward voltage drop around 0.7V and are best suited for low-frequency switching. Their reverse recovery time (how quickly they stop conducting when switched off) is relatively slow, which limits their use in high-speed applications. They also have low reverse leakage current, which makes them reliable for steady-state operations.

  • Schottky Barrier Diodes (SBD)
    Schottky diodes (SBDs) use a metal-semiconductor junction instead of a traditional PN junction, resulting in faster switching speeds and lower forward voltage drops—often between 0.2V and 0.4V. This makes them ideal for DC-DC converters, high-efficiency power supplies, and circuits where minimizing power loss is critical. However, one drawback of SBDs is their higher reverse leakage current, especially at elevated temperatures, which can be a concern in precision or battery-operated devices.

  • Super Barrier Rectifiers (SBR)
    Super Barrier Rectifiers (SBRs) combine the best traits of standard diodes and Schottky diodes. They offer low forward voltage drop like SBDs, but with significantly lower reverse leakage current and improved reverse voltage handling. SBRs are well-suited for switching power converters, adapters, and automotive electronics, where energy efficiency and thermal stability are important. They’re often a better choice than Schottky diodes when the application involves higher ambient temperatures or larger voltage transients.

  • Avalanche Diodes
    Avalanche diodes are designed to operate reliably in reverse breakdown mode, where they safely conduct current once a specific reverse voltage threshold is exceeded. Unlike standard diodes that can be damaged by breakdown, avalanche diodes are built to handle this condition repeatedly and predictably.
  • In fast switching rectification, avalanche diodes are sometimes preferred over standard PN diodes because of their improved reverse recovery behavior, which reduces switching losses and improves overall converter efficiency. Their ability to withstand high reverse voltage transients without degradation makes them particularly suited for snubber circuits, flyback converters, and hard-switched topologies.

  • Silicon Carbide (SiC) Diodes
    SiC diodes are built from silicon carbide, a wide-bandgap material that allows them to handle very high voltages (600V and up) and extreme temperatures (>150°C). They are ideal for industrial converters, electric vehicle chargers, solar inverters, and motor drives, especially in circuits requiring fast switching and zero reverse recovery time. Although more expensive than silicon-based diodes, their durability and efficiency at high voltages and frequencies often make them the best long-term choice in demanding applications.