AC DC Desktop, Wall Power Adapters

Results: 54
Stocking Options
Environmental Options
Media
Exclude
54Results
Applied FiltersRemove All

Showing
of 54
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Features
Size / Dimension
Approval Agency
Standard Number
14GJ15WD-0500100BW
AC-DC POWER SUPPLY 5V 1A MICRO U
Ideal Power Ltd.
222
In Stock
1 : $4.46000
Box
Tariff may apply if shipping to the United States
Box
Active
United Kingdom
Wall Mount (Class I)
Fixed Blade
90 ~ 264 VAC
5V
1A
5 W
100mW
-
ITE (Commercial)
Level VI
0°C ~ 40°C
USB Micro
59" (1.50m)
BS 1363
-
2.30" L x 1.92" W x 1.32" H (58.4mm x 48.8mm x 33.6mm)
CE, UKCA
62368-1
PSAC05A-050L6M
AC/DC WALL MOUNT ADAPTER 5V 5W
Phihong USA
1,517
In Stock
1 : $5.42000
Bulk
-
Bulk
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
1A
5 W
75mW (Max)
-
ITE (Commercial)
Level VI
0°C ~ 40°C
USB Micro
59" (1.50m)
NEMA 1-15P
-
2.62" L x 1.10" W x 1.42" H (66.5mm x 28.0mm x 36.0mm)
CB, cULus
-
PSAC05R-050L6M
AC/DC WALL MOUNT ADAPTER 5V 5W
Phihong USA
7,362
In Stock
1 : $5.85000
Bulk
-
Bulk
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
5V
1A
5 W
30mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 40°C
USB Micro
59" (1.50m)
Multi-Blade
-
2.82" L x 1.77" W x 1.17" H (71.7mm x 45.0mm x 29.8mm)
CB, CE, cULus, TUVgs
60950-1; 62368-1
SMI6B-N
AC/DC WALL MOUNT ADAPTER 5V 6W
Bel Power Solutions
0
In Stock
2,975
Marketplace
Check Lead Time
3,000 : $6.19778
Box
15 : $6.19000
Bulk
Tariff may apply if shipping to the United States
Bulk
Box
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
1.2A
6 W
75mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 40°C
USB Micro
60.2" (1.53m)
NEMA 1-15P
-
1.85" L x 1.36" W x 1.04" H (47.0mm x 34.5mm x 26.4mm)
CB Scheme, CCC, CSA, FCC, IEC, PSE, RCM, UL
C22.2 No. 60950-1; 60950-1; 62368-1
VFL05US120-EU-JA
5W AC-DC WALL ADAPTERS WITH FIXE
XP Power
632
In Stock
1 : $6.20000
Box
-
Box
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
1A
5 W
-
-
ITE (Commercial)
Level VI
0°C ~ 60°C
USB Micro
-
NEMA 1-15P
-
2.17" L x 0.95" W x 1.40" H (55.1mm x 24.1mm x 35.5mm)
AU/NZ, CB, CCC, CE, EN, UKCA, UL
62368-1
SWI3-N
AC/DC WALL MOUNT ADAPTER 5V 3W
Bel Power Solutions
14,818
In Stock
10,440
Marketplace
1 : $6.41000
Box
15 : $4.72000
Bulk
Tariff may apply if shipping to the United States
Bulk
Box
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
600mA
3 W
75mW (Max)
-
ITE (Commercial)
Level VI
0°C ~ 40°C
USB Micro
59" (1.50m)
NEMA 1-15P
-
1.16" L x 2.13" W x 1.49" H (29.5mm x 54.0mm x 37.9mm)
CSA, FCC, PSE, UL
C22.2 No. 60950-1; 60950-1; 62368-1
VEL05US050-UK-UB
AC/DC WALL MOUNT ADAPTER 5V 5W
XP Power
0
In Stock
364
Marketplace
1 : $6.50000
Bulk
10 : $9.96000
Retail Package
-
Bulk
Retail Package
Obsolete
United Kingdom
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
1A
5 W
100mW (Max)
-
ITE (Commercial)
Level VI
0°C ~ 60°C
USB Micro
59" (1.50m)
BS 1363
-
2.17" L x 1.95" W x 1.69" H (55.1mm x 49.5mm x 42.9mm)
CB
62368-1
SWI3-E
AC/DC WALL MOUNT ADAPTER 5V 3W
Bel Power Solutions
284
In Stock
24
Marketplace
1 : $6.73000
Box
15 : $4.80000
Bulk
Tariff may apply if shipping to the United States
Bulk
Box
Active
Europe
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
600mA
3 W
75mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 40°C
USB Micro
59" (1.50m)
CEE 7/16
-
2.13" L x 1.16" W x 2.20" H (54.0mm x 29.5mm x 56.0mm)
CB Scheme, IEC
60950-1; 62368-1
AA10A-050A(M)-R
AC/DC WALL MOUNT ADAPTER 5V 10W
Phihong USA
78
In Stock
1 : $7.53000
Box
Tariff may apply if shipping to the United States
Box
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
2A
10 W
75mW (Max)
-
ITE (Commercial)
Level VI
0°C ~ 40°C
USB Micro
59" (1.50m)
NEMA 1-15P
-
2.80" L x 1.34" W x 2.07" H (71.2mm x 34.0mm x 52.5mm)
cULus
60950-1
PSM10R-050A(M)-R
AC/DC WALL MOUNT ADAPTER 5V 10W
Phihong USA
133
In Stock
1 : $7.66000
Box
Tariff may apply if shipping to the United States
Box
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
5V
2A
10 W
-
-
ITE (Commercial)
Level VI
0°C ~ 40°C
USB Micro
47.2" (1.20m)
Multi-Blade
-
2.82" L x 1.77" W x 1.21" H (71.7mm x 45.0mm x 30.8mm)
AS/NZS, cULus, IEC
60950-1
SWI10-N_Series
AC/DC WALL MOUNT ADAPTER 5V 10W
Bel Power Solutions
0
In Stock
194
Marketplace
10 : $7.67000
Bulk
Tariff may apply if shipping to the United States
Bulk
Box
Obsolete
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
2A
10 W
75mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 40°C
USB Micro
59" (1.50m)
NEMA 1-15P
-
2.72" L x 1.13" W x 3.06" H (69.0mm x 28.8mm x 77.7mm)
CSA, FCC, PSE, UL
C22.2 No. 60950-1; 60950-1
AA10E-050A(M)-R
AC/DC WALL MOUNT ADAPTER 5V 10W
Phihong USA
1
In Stock
1 : $7.92000
Box
Tariff may apply if shipping to the United States
Box
Active
Europe
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
2A
10 W
75mW (Max)
-
ITE (Commercial)
Level VI
0°C ~ 40°C
USB Micro
59" (1.50m)
CEE 7/16
-
2.80" L x 1.34" W x 2.55" H (71.2mm x 34.0mm x 64.7mm)
IEC
60950-1
SC0623
AC/DC WALL MNT ADAPTER 5.1V 13W
Raspberry Pi
2,533
In Stock
1 : $8.00000
Bulk
-
-
Bulk
Active
North America
Wall Mount (Class II)
Fixed Blade
96 ~ 264 VAC
5.1V
2.5A
13 W
75mW
-
ITE (Commercial)
80.73%
0°C ~ 40°C
USB Micro
59" (1.50m)
NEMA 1-15P
-
1.89" L x 1.77" W x 1.06" H (48.0mm x 45.0mm x 27.0mm)
-
-
SC0624
AC/DC WALL MNT ADAPTER 5.1V 13W
Raspberry Pi
261
In Stock
1 : $8.00000
Bulk
-
-
Bulk
Active
Europe
Wall Mount (Class II)
Fixed Blade
96 ~ 264 VAC
5.1V
2.5A
13 W
75mW
-
ITE (Commercial)
80.73%
0°C ~ 40°C
USB Micro
59" (1.50m)
KSC 8305
-
1.89" L x 1.77" W x 1.06" H (48.0mm x 45.0mm x 27.0mm)
-
-
SC0625
AC/DC WALL MNT ADAPTER 5.1V 13W
Raspberry Pi
116
In Stock
1 : $8.00000
Bulk
-
-
Bulk
Active
United Kingdom
Wall Mount (Class II)
Fixed Blade
96 ~ 264 VAC
5.1V
2.5A
13 W
75mW
-
ITE (Commercial)
80.73%
0°C ~ 40°C
USB Micro
59" (1.50m)
BS 1363
-
1.89" L x 1.77" W x 1.06" H (48.0mm x 45.0mm x 27.0mm)
-
-
SC0626
AC/DC WALL MNT ADAPTER 5.1V 13W
Raspberry Pi
107
In Stock
1 : $8.00000
Bulk
-
-
Bulk
Active
International
Wall Mount (Class II)
Fixed Blade
96 ~ 264 VAC
5.1V
2.5A
13 W
75mW
-
ITE (Commercial)
80.73%
0°C ~ 40°C
USB Micro
59" (1.50m)
AS 3112
-
1.89" L x 1.77" W x 1.06" H (48.0mm x 45.0mm x 27.0mm)
-
-
SC0627
AC/DC WALL MNT ADAPTER 5.1V 13W
Raspberry Pi
40
In Stock
1 : $8.00000
Bulk
-
-
Bulk
Active
India
Wall Mount (Class II)
Fixed Blade
96 ~ 264 VAC
5.1V
2.5A
13 W
75mW
-
ITE (Commercial)
80.73%
0°C ~ 40°C
USB Micro
59" (1.50m)
KSC 8305
-
1.89" L x 1.77" W x 1.06" H (48.0mm x 45.0mm x 27.0mm)
-
-
AA10S-050A(M)-R
AC/DC WALL MOUNT ADAPTER 5V 10W
Phihong USA
7
In Stock
1 : $8.08000
Box
Tariff may apply if shipping to the United States
Box
Active
Australia
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
2A
10 W
75mW (Max)
-
ITE (Commercial)
Level VI
0°C ~ 40°C
USB Micro
59" (1.50m)
AS 3112
-
2.80" L x 1.34" W x 2.17" H (71.2mm x 34.0mm x 55.0mm)
AS/NZS
60950-1; 62368-1
AC/DC WALL MOUNT ADAPTER 5V 5W
AC/DC WALL MOUNT ADAPTER 5V 5W
Bel Power Solutions
1,261
In Stock
1,480
Marketplace
1 : $8.15000
Box
15 : $6.09000
Bulk
Tariff may apply if shipping to the United States
Bulk
Box
Active
Europe
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
1A
5 W
75mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 40°C
USB Micro
59" (1.50m)
CEE 7/16
-
0.89" L x 1.42" W x 2.58" H (22.6mm x 36.0mm x 65.6mm)
CB Scheme, IEC
60950-1; 62368-1
1995
AC/DC WALL MOUNT ADAPTER 5.25V
Adafruit Industries LLC
1,066
In Stock
1 : $8.25000
Bulk
-
-
Bulk
Active
North America
Wall Mount (Class II)
Fixed Blade
110 ~ 220 VAC
5.25V
2.4A
-
-
-
ITE (Commercial)
80%
0°C ~ 40°C
USB Micro
70.9" (1.80m)
NEMA 1-15P
-
2.99" L x 1.14" W x 1.85" H (76.0mm x 29.0mm x 47.0mm)
CE, cULus
-
WR9MA2100MICB-F(R6B)
AC/DC WALL MOUNT ADAPTER 5V 11W
GlobTek, Inc.
460
In Stock
1 : $8.25000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Europe
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
2.1A
11 W
75mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 50°C
USB Micro
59" (1.50m)
CEE 7/16
-
2.72" L x 1.13" W x 3.06" H (69.0mm x 28.8mm x 77.7mm)
CB, CE, EAC, FCC, LPS, UKRSepro
60950-1
WR9HA1200MICB-F(R6B)
AC/DC WALL MOUNT ADAPTER 5V 6W
GlobTek, Inc.
48
In Stock
1 : $8.34000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
1.2A
6 W
75mW (Max)
-
ITE (Commercial)
Level VI
0°C ~ 40°C
USB Micro
59" (1.50m)
NEMA 1-15P
-
2.62" L x 1.00" W x 2.02" H (66.5mm x 25.5mm x 51.3mm)
CB, cULus, EAC, LPS, PSE, UKRSepro, VCCI
60950-1
AC/DC WALL MOUNT ADAPTER 5V 5W
AC/DC WALL MOUNT ADAPTER 5V 5W
Bel Power Solutions
819
In Stock
320
Marketplace
1 : $8.36000
Box
15 : $6.26000
Bulk
Tariff may apply if shipping to the United States
Bulk
Box
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
1A
5 W
75mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 40°C
USB Micro
59" (1.50m)
NEMA 1-15P
-
0.89" L x 1.42" W x 1.88" H (22.6mm x 36.0mm x 47.7mm)
CSA, FCC, PSE, UL
C22.2 No. 60950-1; 60950-1; 62368-1
SMI6B-9-4-P5
AC/DC WALL MOUNT ADAPTER 5V 6W
Bel Power Solutions
117
In Stock
202
Marketplace
1 : $8.47000
Box
15 : $6.34000
Bulk
Tariff may apply if shipping to the United States
Bulk
Box
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
5V
1.2A
6 W
75mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 40°C
USB Micro
60.2" (1.53m)
Multi-Blade (Sold Separately)
-
1.85" L x 1.36" W x 1.04" H (47.0mm x 34.5mm x 26.4mm)
CB Scheme, CCC, CSA, FCC, IEC, PSE, RCM, UL
C22.2 No. 60950-1; 60950-1; 62368-1
AA10K-050A(M)-R
AC/DC WALL MOUNT ADAPTER 5V 10W
Phihong USA
94
In Stock
1 : $8.55000
Box
Tariff may apply if shipping to the United States
Box
Active
United Kingdom
Wall Mount (Class I)
Fixed Blade
90 ~ 264 VAC
5V
2A
10 W
75mW (Max)
-
ITE (Commercial)
Level VI
0°C ~ 40°C
USB Micro
59" (1.50m)
BS 1363
-
2.80" L x 1.34" W x 2.19" H (71.2mm x 34.0mm x 55.5mm)
IEC
60950-1
Showing
of 54

About AC DC Desktop, Wall Power Adapters


AC DC desktop, wall power adapters (also called power bricks, wall warts, or AC adapters) are fully enclosed external power units that convert alternating current (AC) from the mains into one or more regulated direct current (DC) outputs. These modules relocate high-voltage conversion outside the primary device or enclosure, simplifying safety, thermal management, and regulatory compliance. These adapters can come with a multitude of input plug/receptacle and output plug configurations.

Adapters of this type are used across consumer, industrial, and instrumentation products. They provide isolated DC power for laptops, test equipment, LED lighting, and medical systems. Products in this family must also conform to specific regional minimum efficiencies such as DoE Level VI or EU CoC, as well as low standby power thresholds.

Styles of adapters
  • Desktop (brick) adapters - larger, standalone enclosures with input and output cords connecting to the device.
  • Wall mount adapters - compact adapters with integrated plugin blades (fixed or detachable) that directly mount into AC outlets.
  • Interchangeable blade / multi-region adapters - desktop or wall adapters with a universal input range (85-264 VAC) that allow swapping input cables or plug types (e.g. US, EU, UK, AU) for global deployment.