AC DC Desktop, Wall Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,500 Marketplace | 100 : $2.40000 Case | Case | Active | - | Desktop | NEMA 5-15P | 100 ~ 240 VAC | 5V | 1.2A | 6 W | - | - | ITE (Commercial) | Level VI | - | USB Micro | - | - | - | - | - | - | |||
2,500 Marketplace | 100 : $4.80000 Case | Case | Active | - | Desktop | IEC 320-C14 | 100 ~ 240 VAC | 5V | 2A | 10 W | - | - | ITE (Commercial) | Level VI | - | USB Micro | - | - | - | - | - | - | |||
2,500 Marketplace | 100 : $4.80000 Case | Case | Active | - | Desktop | IEC 320-C8 | 100 ~ 240 VAC | 5V | 2A | 10 W | - | - | ITE (Commercial) | Level VI | - | USB Micro | - | - | - | - | - | - | |||
2,500 Marketplace | 100 : $4.80000 Case | Case | Active | - | Desktop | IEC 320-C6 | 100 ~ 240 VAC | 5V | 2A | 10 W | - | - | ITE (Commercial) | Level VI | - | USB Micro | - | - | - | - | - | - | |||
2,500 Marketplace | 100 : $4.80000 Case | Case | Active | - | Desktop | IEC 320-C18 | 100 ~ 240 VAC | 5V | 2A | 10 W | - | - | ITE (Commercial) | Level VI | - | USB Micro | - | - | - | - | - | - | |||
2,500 Marketplace | 100 : $4.80000 Case | Case | Active | - | Desktop | NEMA 5-15P | 100 ~ 240 VAC | 5V | 2.4A | 12 W | - | - | ITE (Commercial) | Level VI | - | USB Micro | - | - | - | - | - | - | |||
2,500 Marketplace | 100 : $4.80000 Case | Case | Active | - | Desktop | IEC 320-C8 | 100 ~ 240 VAC | 5V | 2.4A | 12 W | - | - | ITE (Commercial) | Level VI | - | USB Micro | - | - | - | - | - | - | |||
21,023 In Stock | 1 : $6.24000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 600mA | 3 W | 75mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | USB Micro | 59" (1.50m) | NEMA 1-15P | - | 1.16" L x 2.13" W x 1.49" H (29.5mm x 54.0mm x 37.9mm) | CSA, FCC, PSE, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
1,844 In Stock | 1 : $6.36000 Box | Box | Active | Europe | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 600mA | 3 W | 75mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | USB Micro | 59" (1.50m) | CEE 7/16 | - | 2.13" L x 1.16" W x 2.20" H (54.0mm x 29.5mm x 56.0mm) | CB Scheme, IEC | 60950-1; 62368-1 | |||
8,318 In Stock | 1 : $6.50000 Bulk | Bulk | Obsolete | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1A | 5 W | 100mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 60°C | USB Micro | 59" (1.50m) | NEMA 1-15P | - | 2.17" L x 0.95" W x 1.40" H (55.1mm x 24.1mm x 35.5mm) | CB, TUV | 62368-1 | |||
2,648 In Stock | 1 : $6.50000 Bulk | Bulk | Obsolete | Europe | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1A | 5 W | 100mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 60°C | USB Micro | 59" (1.50m) | CEE 7/16 | - | 2.17" L x 0.95" W x 2.13" H (55.1mm x 24.1mm x 54.0mm) | CB | 62368-1 | |||
6 Marketplace | 1 : $6.50000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1A | 5 W | 100mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | USB Micro | 60.2" (1.50m) | NEMA 1-15P | - | 2.52" L x 1.03" W x 2.40" H (64.0mm x 26.2mm x 61.0mm) | CE | 60950-1 | |||
0 In Stock 174 Marketplace | 10 : $7.14000 Bulk | Bulk Box | Obsolete | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 2A | 10 W | 75mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | USB Micro | 59" (1.50m) | NEMA 1-15P | - | 2.72" L x 1.13" W x 3.06" H (69.0mm x 28.8mm x 77.7mm) | CSA, FCC, PSE, UL | C22.2 No. 60950-1; 60950-1 | |||
2,500 Marketplace | 100 : $7.20000 Case | Case | Active | - | Desktop | IEC 320-C18 | 100 ~ 240 VAC | 5V | 3A | 15 W | - | - | ITE (Commercial) | Level VI | - | USB Micro | - | - | - | - | - | - | |||
2,500 Marketplace | 100 : $7.20000 Case | Case | Active | - | Desktop | IEC 320-C6 | 100 ~ 240 VAC | 5V | 3A | 15 W | - | - | ITE (Commercial) | Level VI | - | USB Micro | - | - | - | - | - | - | |||
2,500 Marketplace | 100 : $7.20000 Case | Case | Active | - | Desktop | IEC 320-C14 | 100 ~ 240 VAC | 5V | 3A | 15 W | - | - | ITE (Commercial) | Level VI | - | USB Micro | - | - | - | - | - | - | |||
2,500 Marketplace | 100 : $7.20000 Case | Case | Active | - | Desktop | IEC 320-C8 | 100 ~ 240 VAC | 5V | 3A | 15 W | - | - | ITE (Commercial) | Level VI | - | USB Micro | - | - | - | - | - | - | |||
2,500 Marketplace | 100 : $7.20000 Case | Case | Active | - | Desktop | IEC 320-C14 | 100 ~ 240 VAC | 5V | 3A | 15 W | - | - | ITE (Commercial) | Level VI | - | USB Micro | - | - | - | - | - | - | |||
2,500 Marketplace | 100 : $7.20000 Case | Case | Active | - | Desktop | IEC 320-C6 | 100 ~ 240 VAC | 5V | 3A | 15 W | - | - | ITE (Commercial) | Level VI | - | USB Micro | - | - | - | - | - | - | |||
2,500 Marketplace | 100 : $7.20000 Case | Case | Active | - | Desktop | IEC 320-C8 | 100 ~ 240 VAC | 5V | 3A | 15 W | - | - | ITE (Commercial) | Level VI | - | USB Micro | - | - | - | - | - | - | |||
2,500 Marketplace | 100 : $7.20000 Case | Case | Active | - | Desktop | NEMA 5-15P | 100 ~ 240 VAC | 5V | 3.6A | 18 W | - | - | ITE (Commercial) | Level VI | - | USB Micro | - | - | - | - | - | - | |||
2,500 Marketplace | 100 : $7.20000 Case | Case | Active | - | Desktop | IEC 320-C6 | 100 ~ 240 VAC | 5V | 3A | 15 W | - | - | ITE (Commercial) | Level VI | - | USB Micro | - | - | - | - | - | - | |||
2,500 Marketplace | 100 : $7.20000 Case | Case | Active | - | Desktop | IEC 320-C8 | 100 ~ 240 VAC | 5V | 3A | 15 W | - | - | ITE (Commercial) | Level VI | - | USB Micro | - | - | - | - | - | - | |||
2,500 Marketplace | 100 : $7.20000 Case | Case | Active | - | Desktop | IEC 320-C14 | 100 ~ 240 VAC | 5V | 3A | 15 W | - | - | ITE (Commercial) | Level VI | - | USB Micro | - | - | - | - | - | - | |||
2,500 Marketplace | 100 : $7.20000 Case | Case | Active | - | Desktop | IEC 320-C8 | 100 ~ 240 VAC | 5V | 3A | 15 W | - | - | ITE (Commercial) | Level VI | - | USB Micro | - | - | - | - | - | - |