Analog Switches, Multiplexers, Demultiplexers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,623 In Stock | 1 : $7.48000 Cut Tape (CT) 2,500 : $4.30096 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 2 | 100Ohm | 6Ohm (Max) | 2V ~ 16V | ±2.7V ~ 8V | 175ns, 150ns | - | 2pC | 2pF, 2pF | 100pA | -90dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
668 In Stock 2,350 Factory | 1 : $7.48000 Tube | - | - | Tube | Active | SP4T | 4:1 | 2 | 100Ohm | 6Ohm (Max) | 2V ~ 16V | ±2.7V ~ 8V | 175ns, 150ns | - | 2pC | 2pF, 2pF | 100pA | -90dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |