1N5819HW-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.18048
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.75000
Datasheet

Similar


onsemi
In Stock: 17,617
Unit Price: $0.33000
Datasheet

Similar


onsemi
In Stock: 9,770
Unit Price: $0.56000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,821
Unit Price: $0.33000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.68000
Datasheet

Similar


Comchip Technology
In Stock: 600,370
Unit Price: $0.23000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 64,836
Unit Price: $0.26000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.58000
Datasheet

Similar


onsemi
In Stock: 14,753
Unit Price: $0.35000
Datasheet

Similar


onsemi
In Stock: 3,198
Unit Price: $0.56000
Datasheet

Similar


onsemi
In Stock: 11,089
Unit Price: $0.56000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.45000
Datasheet

Similar


Diotec Semiconductor
In Stock: 567
Unit Price: $0.49000
Datasheet
Diode 40 V 1A Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5819HW-7-F

DigiKey Part Number
1N5819HW-FDITR-ND - Tape & Reel (TR)
1N5819HW-FDICT-ND - Cut Tape (CT)
1N5819HW-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N5819HW-7-F
Description
DIODE SCHOTTKY 40V 1A SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
1N5819HW-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.15800$1.58
100$0.10260$10.26
500$0.07548$37.74
1,000$0.06668$66.68
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.06633$198.99
6,000$0.06365$381.90
9,000$0.06358$572.22
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.