100 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF18JT100R

DigiKey Part Number
CF18JT100RTR-ND - Tape & Reel (TR)
CF18JT100RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF18JT100R
Description
RES 100 OHM 5% 1/8W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF18JT100R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65,192
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02300$0.23
25$0.01920$0.48
50$0.01680$0.84
100$0.01470$1.47
250$0.01240$3.10
500$0.01094$5.47
1,000$0.00971$9.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00752$37.60
10,000$0.00680$68.00
15,000$0.00643$96.45
25,000$0.00601$150.25
35,000$0.00576$201.60
50,000$0.00552$276.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.