Diode 45 V 15A Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15SQ045

DigiKey Part Number
1655-15SQ045TR-ND - Tape & Reel (TR)
1655-15SQ045CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
15SQ045
Description
DIODE SCHOTTKY 45V 15A R-6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 45 V 15A Through Hole R-6
Datasheet
 Datasheet
EDA/CAD Models
15SQ045 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
R-6
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,692
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.71700$7.17
100$0.47070$47.07
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.36484$182.42
1,000$0.33074$330.74
1,500$0.31335$470.03
2,500$0.29380$734.50
3,500$0.28222$987.77
5,000$0.27096$1,354.80
12,500$0.24626$3,078.25
25,000$0.24212$6,053.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.