PDB182-GTRB1-254MN | |
|---|---|
DigiKey Part Number | PDB182-GTRB1-254MN-ND |
Manufacturer | |
Manufacturer Product Number | PDB182-GTRB1-254MN |
Description | POT 250K OHM 0.06W CARBON M/N |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 250k Ohm 2 Gang M/N Panel Mount Potentiometer 1.0 Turns Carbon 0.06W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | PDB182-GTRB1-254MN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 250k | |
Tolerance | ±20% | |
Power (Watts) | 0.06W | |
Built in Switch | Detent | |
Number of Turns | 1.0 | |
Features | - | |
Taper | M/N | |
Number of Gangs | 2 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.748" (19.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.669" Dia (17.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.60000 | $2.60 |
| 10 | $2.16900 | $21.69 |
| 25 | $2.01480 | $50.37 |
| 50 | $1.90520 | $95.26 |
| 100 | $1.80110 | $180.11 |
| 250 | $1.67140 | $417.85 |
| 500 | $1.57922 | $789.61 |
| 1,000 | $1.49185 | $1,491.85 |
| 5,000 | $1.30662 | $6,533.10 |