Box Plastic, ABS Black Hand Held, Split Sides 3.600" L x 2.250" W (91.44mm x 57.15mm) X 1.500" (38.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Black Hand Held, Split Sides 3.600" L x 2.250" W (91.44mm x 57.15mm) X 1.500" (38.10mm)
111,BK
111,BK
111,BK

111,BK

DigiKey Part Number
SR111B-ND
Manufacturer
Manufacturer Product Number
111,BK
Description
BOX ABS BLACK 3.6"L X 2.25"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Hand Held, Split Sides 3.600" L x 2.250" W (91.44mm x 57.15mm) X 1.500" (38.10mm)
Datasheet
 Datasheet
EDA/CAD Models
111,BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
3.600" L x 2.250" W (91.44mm x 57.15mm)
Height
1.500" (38.10mm)
Area (L x W)
8.10in² (52.3cm²)
Design
Hand Held, Split Sides
Material
Color
Black
Thickness
0.100" (2.54mm)
Features
PCB Supports
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.137 lb (62.14 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$9.09000$9.09
5$7.59800$37.99
10$7.03400$70.34
25$6.35360$158.84
50$5.88340$294.17
100$5.44820$544.82
250$4.92200$1,230.50
500$4.55802$2,279.01
1,000$4.22094$4,220.94
Manufacturers Standard Package
Alternate Color
BOX ABS GRAY 3.6"L X 2.25"W
In-Stock: 4
Unit Price: $9.09000
BOX ABS ALMOND 3.6"L X 2.25"W
In-Stock: 50
Unit Price: $9.09000