Tactile Switches

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Search Entry

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
B3SL-1022P
SWITCH TACTILE SPST-NO 0.05A 12V
Omron Electronics Inc-EMC Div
6,919
In Stock
1 : $0.71000
Cut Tape (CT)
1,400 : $0.46452
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
5.10mm
-
Top Actuated
J Lead
6.00mm x 6.00mm
Non-Illuminated
-
-
200gf
IP67 - Dust Tight, Waterproof
Sealed - Fully
-25°C ~ 90°C
B3SL-1002P
SWITCH TACTILE SPST-NO 0.05A 12V
Omron Electronics Inc-EMC Div
62,876
In Stock
1 : $0.53000
Cut Tape (CT)
2,000 : $0.54971
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
3.40mm
-
Top Actuated
J Lead
6.00mm x 6.00mm
Non-Illuminated
-
-
200gf
IP67 - Dust Tight, Waterproof
Sealed - Fully
-25°C ~ 90°C
B3SL-1025P
SWITCH TACTILE SPST-NO 0.05A 12V
Omron Electronics Inc-EMC Div
2,132
In Stock
1 : $0.89000
Cut Tape (CT)
1,400 : $0.55076
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
5.10mm
-
Top Actuated
J Lead
6.00mm x 6.00mm
Non-Illuminated
-
-
357gf
IP67 - Dust Tight, Waterproof
Sealed - Fully
-25°C ~ 90°C
B3SL-1005P
SWITCH TACTILE SPST-NO 0.05A 12V
Omron Electronics Inc-EMC Div
29,800
In Stock
1 : $0.94000
Cut Tape (CT)
2,000 : $0.58543
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
3.40mm
-
Top Actuated
J Lead
6.00mm x 6.00mm
Non-Illuminated
-
-
357gf
IP67 - Dust Tight, Waterproof
Sealed - Fully
-25°C ~ 90°C
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
Omron Electronics Inc-EMC Div
0
In Stock
Check Lead Time
1,400 : $0.83399
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
-
-
-
-
J Lead
-
Non-Illuminated
-
-
-
IP67 - Dust Tight, Waterproof
-
-25°C ~ 90°C
Showing
of 5

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.