Tactile Switches

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Actuator Height off PCB, Vertical
3.40mm5.10mm-
Actuator Orientation
-Top Actuated
Operating Force
200gf357gf
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Search Entry

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
B3SL-1002P
B3SL-1002P
SWITCH TACTILE SPST-NO 0.05A 12V
Omron Electronics Inc-EMC Div
81,381
In Stock
118,000
Factory
1 : $0.90000
Cut Tape (CT)
2,000 : $0.55278
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCStandardSurface Mount3.40mm-Top ActuatedSMD (SMT) Tab6.00mm x 6.00mmNon-Illuminated--200gfIP67 - Dust Tight, WaterproofSealed - Fully-25°C ~ 90°C
B3SL-1005P
B3SL-1005P
SWITCH TACTILE SPST-NO 0.05A 12V
Omron Electronics Inc-EMC Div
41,094
In Stock
18,000
Factory
1 : $0.97000
Cut Tape (CT)
2,000 : $0.59128
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCStandardSurface Mount3.40mm-Top ActuatedSMD (SMT) Tab6.00mm x 6.00mmNon-Illuminated--357gfIP67 - Dust Tight, WaterproofSealed - Fully-25°C ~ 90°C
B3SL-1025P
B3SL-1025P
SWITCH TACTILE SPST-NO 0.05A 12V
Omron Electronics Inc-EMC Div
6,088
In Stock
1 : $1.02000
Cut Tape (CT)
1,400 : $0.62411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCStandardSurface Mount5.10mm-Top ActuatedSMD (SMT) Tab6.00mm x 6.00mmNon-Illuminated--357gfIP67 - Dust Tight, WaterproofSealed - Fully-25°C ~ 90°C
B3SL-1022P
B3SL-1022P
SWITCH TACTILE SPST-NO 0.05A 12V
Omron Electronics Inc-EMC Div
775
In Stock
1 : $0.95000
Cut Tape (CT)
1,400 : $0.58344
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCStandardSurface Mount5.10mm-Top ActuatedSMD (SMT) Tab6.00mm x 6.00mmNon-Illuminated--200gfIP67 - Dust Tight, WaterproofSealed - Fully-25°C ~ 90°C
SWITCH TACTILE SPST-NO 0.05A 12V
B3SL-1020P
SWITCH TACTILE SPST-NO 0.05A 12V
Omron Electronics Inc-EMC Div
0
In Stock
Check Lead Time
1,400 : $0.73221
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSPST-NOOff-Mom0.05A @ 12VDCStandard------Non-Illuminated---IP67 - Dust Tight, Waterproof--25°C ~ 90°C
Showing
of 5

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.