Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 Crimp
0449150021
0449150021

0449150021

DigiKey Part Number
WM4638-ND
Manufacturer
Manufacturer Product Number
0449150021
Description
CONN MOD PLUG 8P8C SHIELDED
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 Crimp
Datasheet
 Datasheet
EDA/CAD Models
0449150021 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
Shielded
Ratings
Cat6
Ingress Protection
-
Termination
Crimp
Length
0.885" (22.48mm)
Color
Translucent - Clear
Wire Gauge
22-28 AWG
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Phosphor Bronze
Current Rating (Amps)
1.5 A
Voltage Rating
56.5V
Housing Material
Polycarbonate (PC)
Shield Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,999
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.96000$3.96
10$3.36200$33.62
25$3.15160$78.79
50$3.00100$150.05
100$2.85770$285.77
250$2.67872$669.68
500$2.55090$1,275.45
1,000$2.42921$2,429.21
3,000$2.24820$6,744.60
Manufacturers Standard Package