4 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug, Male Pins Solder
XLR412C
XLR412C

XLR412C

DigiKey Part Number
1003-1241-ND
Manufacturer
Manufacturer Product Number
XLR412C
Description
CONN PLUG MALE XLR 4P SOLDER
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
XLR
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
-
Features
Cable Clamp
Shielding
-
Current Rating (Amps)
-
Voltage Rating
133V
Operating Temperature
-35°C ~ 125°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$17.33000$17.33
10$14.72500$147.25
30$13.62633$408.79
50$13.14420$657.21
100$12.51690$1,251.69
250$11.73396$2,933.49
500$11.17456$5,587.28
Manufacturers Standard Package