Connectors, Interconnects | Circular Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Features | Shielding | Current Rating (Amps) | Voltage Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
116 In Stock | 1 : $16.67000 Bulk | Bulk | Active | Plug, Male Pins | 4 | XLR | - | Free Hanging (In-Line) | - | Solder | Latch Lock | Keyed | Metal | Aluminum | Nickel | Silver | Silver | - | Cable Clamp | - | - | 133V | -35°C ~ 125°C | |||
123 In Stock | 1 : $20.56000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | XLR | - | Free Hanging (In-Line) | - | Solder | Latch Lock | Keyed | Metal | Aluminum | Nickel | Silver | Silver | - | Cable Clamp | - | - | 133V | -35°C ~ 125°C |