WAU12-200 | |
|---|---|
DigiKey Part Number | 237-1880-ND |
Manufacturer | |
Manufacturer Product Number | WAU12-200 |
Description | AC/AC WALL MNT ADPT 12VAC 200MA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12VAC 200mA AC/AC External Wall Mount Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WAU12-200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount | |
Input Type | Fixed Blade | |
Voltage - Input | 120VAC | |
Voltage - Output | 12VAC | |
Current - Output (Max) | 200mA | |
Power (Watts) | 2 W | |
No Load Power Consumption | 500mW (Max) | |
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Size / Dimension | 1.54" L x 1.69" W x 2.36" H (39.0mm x 43.0mm x 60.0mm) | |
Approval Agency | cUL, UL | |
Input Connector | NEMA 1-15P | |
Cord Length | 72" (1.83m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.41000 | $17.41 |
| 5 | $16.01400 | $80.07 |
| 10 | $15.44600 | $154.46 |
| 25 | $14.72600 | $368.15 |
| 50 | $14.20380 | $710.19 |
| 100 | $13.70000 | $1,370.00 |
| 250 | $13.68800 | $3,422.00 |