LTL1CHKRKNN | |
|---|---|
DigiKey Part Number | 160-1661-ND |
Manufacturer | |
Manufacturer Product Number | LTL1CHKRKNN |
Description | LED RED CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 45° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 639nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.11600 | $1.16 |
| 100 | $0.08010 | $8.01 |
| 500 | $0.06370 | $31.85 |
| 1,000 | $0.05825 | $58.25 |
| 2,000 | $0.05359 | $107.18 |
| 5,000 | $0.04847 | $242.35 |
| 10,000 | $0.04526 | $452.60 |
| 25,000 | $0.04175 | $1,043.75 |