Character Display Module Transflective 7-Segment TN - Twisted Nematic 50.80mm x 30.48mm x 2.80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIM-503-DP-FC-S-HV

DigiKey Part Number
153-1055-ND
Manufacturer
Manufacturer Product Number
VIM-503-DP-FC-S-HV
Description
LCD MOD 4.5DIG 4.5X1 TRANSFLECTV
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Character Display Module Transflective 7-Segment TN - Twisted Nematic 50.80mm x 30.48mm x 2.80mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Varitronix
Series
Packaging
Bulk
Part Status
Active
Number of Characters
4.5
Display Format
4.5 x 1
Character Format
7-Segment
Display Type
TN - Twisted Nematic
Display Mode
Transflective
Character Size
10.16mm H x 5.10mm W
Outline L x W x H
50.80mm x 30.48mm x 2.80mm
Viewing Area
45.72mm L x 17.78mm W
Backlight
-
Voltage - Supply
3.9V ~ 7.5V
Dot Size
-
Interface
-
Operating Temperature
-10°C ~ 60°C
Text Color
-
Background Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 503
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$6.09000$6.09
10$4.57100$45.71
100$3.67800$367.80
500$3.28814$1,644.07
1,000$3.16146$3,161.46
2,000$3.05433$6,108.66
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.