MKM14Z64ACHH5 | |
|---|---|
DigiKey Part Number | 568-13754-ND |
Manufacturer | |
Manufacturer Product Number | MKM14Z64ACHH5 |
Description | IC MCU 32BIT 64KB FLASH 44MAPLGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KM Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 44-MAPLGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MKM14Z64ACHH5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, WDT | |
Number of I/O | 20 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 5x16b, 4x24b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-MAPLGA (5x5) | |
Package / Case | 44-VFLGA Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $4.26800 | $42.68 |
| 25 | $3.93720 | $98.43 |
| 100 | $3.57410 | $357.41 |
| 490 | $3.29937 | $1,616.69 |
| 980 | $3.21299 | $3,148.73 |
| 1,470 | $3.16973 | $4,659.50 |
| 2,940 | $3.10628 | $9,132.46 |