5V, 9V, 12V, 15V, 20V 60 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5V, 9V, 12V, 15V, 20V 60 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Synching and Short Circuiting an Active Clamp Forward Converter | NCP1566 PWM Controller

QFWC-60-20-USCR

DigiKey Part Number
Q1288-ND
Manufacturer
Manufacturer Product Number
QFWC-60-20-USCR
Description
AC/DC WALL MNT ADAPT 5V-20V 60W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
5V, 9V, 12V, 15V, 20V 60 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
100 ~ 240 VAC
Voltage - Output
5V, 9V, 12V, 15V, 20V
Current - Output (Max)
3A, 3A, 3A, 3A, 3.25A
Power (Watts)
60 W
No Load Power Consumption
100mW
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
USB C Receptacle
Cord Length
-
Input Connector
NEMA 1-15P
Size / Dimension
2.58" L x 2.58" W x 1.14" H (65.5mm x 65.5mm x 29.0mm)
Approval Agency
cULus, FCC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$26.62000$26.62
5$24.47800$122.39
10$23.60900$236.09
25$22.50880$562.72
50$21.71020$1,085.51
100$20.94030$2,094.03
300$19.77530$5,932.59
500$19.25600$9,628.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.