TTC004B,Q | |
|---|---|
DigiKey Part Number | TTC004BQ-ND |
Manufacturer | |
Manufacturer Product Number | TTC004B,Q |
Description | TRANS NPN 160V 1.5A TO-126N |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 1.5 A 100MHz 10 W Through Hole TO-126N |
Datasheet | Datasheet |
EDA/CAD Models | TTC004B,Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 140 @ 100mA, 5V | |
Power - Max | 10 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126N | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.61400 | $6.14 |
| 250 | $0.34228 | $85.57 |
| 500 | $0.30690 | $153.45 |
| 1,000 | $0.27708 | $277.08 |
| 2,000 | $0.25198 | $503.96 |
| 5,000 | $0.22481 | $1,124.05 |
| 10,000 | $0.20801 | $2,080.10 |
| 50,000 | $0.18125 | $9,062.50 |