Toshiba Semiconductor and Storage Single Bipolar Transistors

Results: 411
Stocking Options
Environmental Options
Media
Exclude
411Results
Applied FiltersRemove All

Showing
of 411
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
4,916
In Stock
1 : $0.90000
Bulk
-
-
Bulk
Active
NPN
1.5 A
160 V
500mV @ 50mA, 500mA
100nA (ICBO)
140 @ 100mA, 5V
10 W
100MHz
150°C (TJ)
-
-
Through Hole
TO-225AA, TO-126-3
TO-126N
3,277
In Stock
1 : $3.90000
Tray
-
-
Tray
Active
PNP
15 A
230 V
3V @ 800mA, 8A
5µA (ICBO)
80 @ 1A, 5V
150 W
30MHz
150°C (TJ)
-
-
Through Hole
TO-3PL
TO-3P(L)
47,119
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02806
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
150 mA
50 V
400mV @ 100mA, 5mA
30nA (ICBO)
200 @ 2mA, 5V
320 mW
100MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
3,762
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02806
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
150 mA
50 V
650mV @ 100mA, 5mA
30nA (ICBO)
210 @ 2mA, 5V
320 mW
80MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
18,518
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.03000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
150 mA
50 V
300mV @ 10mA, 100mA
100nA (ICBO)
200 @ 2mA, 6V
150 mW
80MHz
125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
S-Mini
18,361
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.03000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
150 mA
50 V
300mV @ 10mA, 100mA
100nA (ICBO)
120 @ 2mA, 6V
100 mW
80MHz
125°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SC-70
16,962
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.03000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
150 mA
50 V
400mV @ 5mA, 50mA
100nA (ICBO)
100 @ 10mA, 1V
320 mW
250MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
8,934
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.03000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
150 mA
50 V
250mV @ 10mA, 100mA
100nA (ICBO)
120 @ 2mA, 6V
100 mW
80MHz
125°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SC-70
8,637
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.03000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
150 mA
50 V
300mV @ 10mA, 100mA
100µA (ICBO)
120 @ 2mA, 6V
150 mW
80MHz
125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
S-Mini
8,516
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.03000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
150 mA
50 V
300mV @ 5mA, 50mA
100nA (ICBO)
100 @ 10mA, 1V
320 mW
300MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
4,800
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.03000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
150 mA
50 V
250mV @ 10mA, 100mA
100nA (ICBO)
70 @ 2mA, 6V
100 mW
80MHz
125°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SC-70
4,579
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.03000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
150 mA
50 V
300mV @ 10mA, 100mA
100nA (ICBO)
200 @ 2mA, 6V
100 mW
80MHz
125°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SC-70
30,708
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03561
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
150 mA
50 V
250mV @ 10mA, 100mA
100nA (ICBO)
70 @ 2mA, 6V
150 mW
80MHz
125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
S-Mini
28,937
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03377
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
150 mA
50 V
250mV @ 10mA, 100mA
100nA (ICBO)
120 @ 2mA, 6V
150 mW
80MHz
125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
S-Mini
12,863
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03561
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
150 mA
50 V
250mV @ 10mA, 100mA
100nA (ICBO)
70 @ 2mA, 6V
150 mW
80MHz
125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236
8,656
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03561
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
150 mA
50 V
250mV @ 10mA, 100mA
100nA (ICBO)
120 @ 2mA, 6V
100 mW
80MHz
125°C (TJ)
-
-
Surface Mount
SC-75, SOT-416
SSM
3,585
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03561
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
150 mA
50 V
250mV @ 10mA, 100mA
100nA (ICBO)
200 @ 2mA, 6V
100 mW
80MHz
125°C (TJ)
-
-
Surface Mount
SC-75, SOT-416
SSM
53,123
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.03923
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
120 V
300mV @ 1mA, 10mA
100nA (ICBO)
200 @ 2mA, 6V
100 mW
100MHz
125°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SC-70
19,894
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.03923
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
100 mA
120 V
300mV @ 1mA, 10mA
100nA (ICBO)
200 @ 2mA, 6V
100 mW
100MHz
125°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SC-70
2,406
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.03923
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
120 V
300mV @ 1mA, 10mA
100nA (ICBO)
200 @ 2mA, 6V
100 mW
100MHz
125°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SC-70
1,983
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.04450
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
100 mA
120 V
300mV @ 1mA, 10mA
100nA (ICBO)
350 @ 2mA, 6V
100 mW
100MHz
125°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SC-70
15,084
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.04793
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
120 V
300mV @ 1mA, 10mA
100nA (ICBO)
200 @ 2mA, 6V
150 mW
100MHz
125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236
12,417
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.04793
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
100 mA
120 V
300mV @ 1mA, 10mA
100nA (ICBO)
200 @ 2mA, 6V
150 mW
100MHz
125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
S-Mini
12,400
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.04963
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
120 V
300mV @ 1mA, 10mA
100nA (ICBO)
350 @ 2mA, 6V
150 mW
100MHz
125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236
18,007
In Stock
1 : $0.26000
Cut Tape (CT)
3,000 : $0.05131
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
100 mA
120 V
300mV @ 1mA, 10mA
100nA (ICBO)
350 @ 2mA, 6V
150 mW
100MHz
125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
S-Mini
Showing
of 411

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion. BJTs come in two varieties - NPN and PNP - which refer to the sequence of semiconductor layers that make up the transistor. NPN transistors consist of a thin P-type semiconductor between two N-type materials, while PNP transistors have an N-type semiconductor between two P-types. This gives the two types opposite polarity operation. NPN transistors sink current, while PNP transistors source current.