New Product
RF ANTENNA GNSS, Wi-Fi Dome RP-SMA (2), SMA (1) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHF-095A3SQW-Q200

DigiKey Part Number
5448-PHF-095A3SQW-Q200-ND
Manufacturer
Manufacturer Product Number
PHF-095A3SQW-Q200
Description
ANT 3X3 MIMO WIFI & L1 L2 L5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA GNSS, Wi-Fi Dome RP-SMA (2), SMA (1) Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Joymax Electronics
Series
Packaging
Box
Part Status
Active
RF Family/Standard
Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
1.176GHz, 1.227GHz, 1.575GHz, 2.45GHz, 5.5GHz, 6.5GHz
Frequency Range
1.164GHz ~ 1.189GHz, 1.217GHz ~ 1.238GHz, 1.559GHz ~ 1.608GHz, 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Antenna Type
Dome
Number of Bands
6
VSWR
1.6, 1.5, 2.0, 1.4, 3.1, 3.0
Return Loss
-12.7dB, -14dB, -9.5dB, -15.6dB, -5.8dB, -6.0dB
Gain
31dBi, 32dBi, 29dBi, 3.1dBi, 3.5dBi, 3.3dBi
Power - Max
5 W
Features
Cable - 2m
Termination
RP-SMA (2), SMA (1)
Ingress Protection
IP67
Grade
-
Qualification
-
Mounting Type
Panel Mount
Height (Max)
1.378" (35.00mm)
Applications
GNSS, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$89.89000$89.89
10$85.73900$857.39
25$81.95600$2,048.90
Manufacturers Standard Package