10 µF 6.3V X6S Ceramic Capacitors

Results: 17
Stocking Options
Environmental Options
Media
Exclude
17Results
Applied FiltersRemove All

Showing
of 17
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
Ceramic Capacitor
CAP CER 10UF 6.3V X6S 0402
Murata Electronics
569,034
In Stock
1 : $0.26000
Cut Tape (CT)
40,000 : $0.04909
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
6.3V
X6S
-55°C ~ 105°C
-
AEC-Q200
Automotive
-
Surface Mount, MLCC
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.028" (0.70mm)
-
-
CERCAP
CAP CER 10UF 6.3V X6S 0402
KYOCERA AVX
141,270
In Stock
1 : $0.26000
Cut Tape (CT)
10,000 : $0.05549
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
6.3V
X6S
-55°C ~ 105°C
-
-
General Purpose
-
Surface Mount, MLCC
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.028" (0.70mm)
-
-
Ceramic Capacitor
CAP CER 10UF 6.3V X6S 0402
Murata Electronics
2,897
In Stock
1 : $0.26000
Cut Tape (CT)
10,000 : $0.05441
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
6.3V
X6S
-55°C ~ 105°C
-
AEC-Q200
Automotive
-
Surface Mount, MLCC
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.028" (0.70mm)
-
-
7,313
In Stock
1 : $0.36000
Cut Tape (CT)
10,000 : $0.08148
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
6.3V
X6S
-55°C ~ 105°C
-
-
SMPS Filtering
-
Surface Mount, MLCC
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.022" (0.55mm)
-
-
110,000
Marketplace
10,000 : $0.04000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
10 µF
±20%
6.3V
X6S
-55°C ~ 105°C
-
-
General Purpose
-
Surface Mount, MLCC
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.024" (0.60mm)
-
-
C0201X7R100-104KNP
CAP CER 10UF 6.3V X6S 0402
Venkel
125,480
Marketplace
10,000 : $0.04722
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
10 µF
±20%
6.3V
X6S
-55°C ~ 105°C
-
-
General Purpose
-
Surface Mount, MLCC
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.028" (0.70mm)
-
-
C01005X5R6R3-104KNP-CT
CAP CER 10UF 6.3V X6S 0402
Venkel
125,480
Marketplace
10 : $0.10400
Strip
-
Strip
Active
10 µF
±20%
6.3V
X6S
-55°C ~ 105°C
-
-
General Purpose
-
Surface Mount, MLCC
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.028" (0.70mm)
-
-
52,493
In Stock
1 : $0.26000
Cut Tape (CT)
10,000 : $0.05456
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
10 µF
±20%
6.3V
X6S
-55°C ~ 105°C
-
-
General Purpose
-
Surface Mount, MLCC
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.028" (0.70mm)
-
-
GCM033D70E105ME36D
CAP CER 10UF 6.3V X6S 0402
Murata Electronics
0
In Stock
Check Lead Time
10,000 : $0.05875
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
10 µF
±20%
6.3V
X6S
-55°C ~ 105°C
-
-
General Purpose
-
Surface Mount, MLCC
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.028" (0.70mm)
-
-
0
In Stock
Active
-
-
Tape & Reel (TR)
Active
10 µF
±20%
6.3V
X6S
-55°C ~ 105°C
-
-
General Purpose
-
Surface Mount, MLCC
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.028" (0.70mm)
-
-
0
In Stock
Check Lead Time
800,000 : $0.09217
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
10 µF
±20%
6.3V
X6S
-55°C ~ 105°C
-
-
General Purpose
-
Surface Mount, MLCC
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.022" (0.55mm)
-
-
ZRB18AR61C106ME01L
CAP CER 10UF 6.3V X6S 0402
Murata Electronics
0
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
6.3V
X6S
-55°C ~ 105°C
Interposer Termination
-
Acoustic Noise Reduction
-
Surface Mount, MLCC
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.033" (0.85mm)
-
-
Ceramic Capacitor
CAP CER 10UF 6.3V X6S 0402
Murata Electronics
0
In Stock
Active
-
Tape & Reel (TR)
Active
10 µF
±20%
6.3V
X6S
-55°C ~ 105°C
-
-
General Purpose
-
Surface Mount, MLCC
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.028" (0.70mm)
-
-
Ceramic Capacitor
CAP CER 10UF 6.3V X6S 0402
Murata Electronics
0
In Stock
Active
-
Tape & Reel (TR)
Active
10 µF
±20%
6.3V
X6S
-55°C ~ 105°C
-
-
General Purpose
-
Surface Mount, MLCC
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.028" (0.70mm)
-
-
0
In Stock
Active
-
Tape & Reel (TR)
Active
10 µF
±20%
6.3V
X6S
-55°C ~ 105°C
Interposer Termination
-
Acoustic Noise Reduction
-
Surface Mount, MLCC
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.033" (0.85mm)
-
-
0402(0^5 thickness)
CAP CER 10UF 6.3V X6S 0402
YAGEO
0
In Stock
Active
-
Tape & Reel (TR)
Active
10 µF
±20%
6.3V
X6S
-55°C ~ 105°C
-
-
General Purpose
-
Surface Mount, MLCC
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.028" (0.70mm)
-
-
0
In Stock
Active
-
Tape & Reel (TR)
Active
10 µF
±20%
6.3V
X6S
-55°C ~ 105°C
-
-
General Purpose
-
Surface Mount, MLCC
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.028" (0.70mm)
-
-
Showing
of 17

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads while MLCC (Multilayer Ceramic Capacitor) are surface mount.