General ISM < 1GHz LoRaWAN Transceiver Module 868MHz, 915MHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General ISM < 1GHz LoRaWAN Transceiver Module 868MHz, 915MHz Antenna Not Included Surface Mount
317990687-view2

317990687

DigiKey Part Number
1597-317990687-ND
Manufacturer
Manufacturer Product Number
317990687
Description
RF TXRX MOD ISM<1GHZ SMD LORA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz LoRaWAN Transceiver Module 868MHz, 915MHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
317990687 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
LoRa, FSK
Frequency
868MHz, 915MHz
Data Rate
-
Power - Output
22dBm
Sensitivity
-137dBm
Serial Interfaces
ADC, GPIO, I2C, SPI, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
STM32WLE5JC, SX126x
Memory Size
-
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
6.7mA
Current - Transmitting
50mA ~ 111mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,310
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$6.83000$6.83
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.