Electric Double Layer Capacitors (EDLC), Supercapacitors

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Grade
Qualification
Termination
Mounting Type
Package / Case
Lead Spacing
Size / Dimension
Height - Seated (Max)
Operating Temperature
EC3R030508020S
CAP 3F 3.0V T/H
EnyGy
2,850
In Stock
1 : $1.47000
Bulk
-
-
Bulk
Active
3 F
-10%, +20%
3 V
45mOhm @ 1kHz
1000 Hrs @ 65°C
-
-
PC Pins
Through Hole
Radial, Can
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.846" (21.50mm)
-40°C ~ 65°C
EC3R050510020S
CAP 5F 3.0V T/H
EnyGy
1,400
In Stock
1 : $1.69000
Bulk
-
-
Bulk
Active
5 F
-10%, +20%
3 V
35mOhm @ 1kHz
1000 Hrs @ 65°C
-
-
PC Pins
Through Hole
Radial, Can
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.866" (22.00mm)
-40°C ~ 65°C
EC3R010610030S
CAP 10F 3.0V T/H
EnyGy
2,840
In Stock
1 : $2.20000
Bulk
-
-
Bulk
Active
10 F
-10%, +20%
3 V
25mOhm @ 1kHz
1000 Hrs @ 65°C
-
-
PC Pins
Through Hole
Radial, Can
0.197" (5.00mm)
0.394" Dia (10.00mm)
1.260" (32.00mm)
-40°C ~ 65°C
EC3R015612525S
CAP 15F 3.0V T/H
EnyGy
2,396
In Stock
1 : $2.23000
Bulk
-
-
Bulk
Active
15 F
-10%, +20%
3 V
20mOhm @ 1kHz
1000 Hrs @ 65°C
-
-
PC Pins
Through Hole
Radial, Can
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.063" (27.00mm)
-40°C ~ 65°C
EC3R025616025S
CAP 25F 3.0V T/H
EnyGy
1,763
In Stock
1 : $2.40000
Bulk
-
-
Bulk
Active
25 F
-10%, +20%
3 V
15mOhm @ 1kHz
1000 Hrs @ 65°C
-
-
PC Pins
Through Hole
Radial, Can
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.063" (27.00mm)
-40°C ~ 65°C
EC3R050618040S
CAP 50F 3.0V T/H
EnyGy
1,160
In Stock
1 : $3.18000
Bulk
-
-
Bulk
Active
50 F
-10%, +20%
3 V
10mOhm @ 1kHz
1000 Hrs @ 65°C
-
-
PC Pins
Through Hole
Radial, Can
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.575" (40.00mm)
-40°C ~ 65°C
EC3R010722045S
CAP 100F 3.0V T/H
EnyGy
873
In Stock
1 : $4.94000
Bulk
-
-
Bulk
Active
100 F
-10%, +20%
3 V
8mOhm @ 1kHz
1000 Hrs @ 65°C
-
-
PC Pins
Through Hole
Radial, Can
0.394" (10.00mm)
0.866" Dia (22.00mm)
1.850" (47.00mm)
-40°C ~ 65°C
EC6R015508020M
CAP 1.5F 6.0V UCAP pack
EnyGy
43
In Stock
1 : $2.97000
Bulk
-
-
Bulk
Active
1.5 F
-10%, +20%
6 V
90mOhm @ 1kHz
1000 Hrs @ 65°C
-
-
PC Pins
Through Hole
Radial, Can
-
0.630" L x 0.335" W (16.00mm x 8.50mm)
0.925" (23.50mm)
-40°C ~ 65°C
EC3R033618032S
CAP 33F 3.0V T/H
EnyGy
71
In Stock
1 : $3.05000
Bulk
-
-
Bulk
Active
33 F
-10%, +20%
3 V
13mOhm @ 1kHz
1000 Hrs @ 65°C
-
-
PC Pins
Through Hole
Radial, Can
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.339" (34.00mm)
-40°C ~ 65°C
EC6R025510020M
CAP 2.5F 6.0V UCAP pack
EnyGy
69
In Stock
1 : $3.23000
Bulk
-
-
Bulk
Active
2.5 F
-10%, +20%
6 V
70mOhm @ 1kHz
1000 Hrs @ 65°C
-
-
PC Pins
Through Hole
Radial, Can
-
0.827" L x 0.413" W (21.00mm x 10.50mm)
0.925" (23.50mm)
-40°C ~ 65°C
EC6R050510030M
CAP 5F 6.0V UCAP pack
EnyGy
0
In Stock
Check Lead Time
1 : $3.59000
Bulk
-
-
Active
5 F
-10%, +20%
6 V
50mOhm @ 1kHz
1000 Hrs @ 65°C
-
-
PC Pins
Through Hole
Radial, Can
-
0.827" L x 0.413" W (21.00mm x 10.50mm)
1.319" (33.50mm)
-40°C ~ 65°C
Showing
of 11

Electric Double Layer Capacitors (EDLC), Supercapacitors


Electric double layer capacitors and supercapacitors are a class of electrolytic (polarized) capacitors that offer exceptionally high capacitance values in relation to their physical size and low voltage ratings; individual devices have ratings of a few volts at most, though products incorporating numerous series-connected devices to achieve higher voltage ratings are available. Exhibiting losses that are generally high by standards of other electrolytic capacitors yet low in comparison to electrochemical cells, they are often used as alternatives to the latter in applications requiring high cycle counts or power density.