Electric Double Layer Capacitors (EDLC), Supercapacitors

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Grade
Qualification
Termination
Mounting Type
Package / Case
Lead Spacing
Size / Dimension
Height - Seated (Max)
Operating Temperature
EC3R030508020S
CAP 3F 3.0V T/H
EnyGy
2,850
In Stock
1 : $1.41000
Bulk
-
-
Bulk
Active
3 F
-10%, +20%
3 V
45mOhm @ 1kHz
1000 Hrs @ 65°C
-
-
PC Pins
Through Hole
Radial, Can
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.846" (21.50mm)
-40°C ~ 65°C
EC3R050510020S
CAP 5F 3.0V T/H
EnyGy
1,900
In Stock
1 : $1.63000
Bulk
-
-
Bulk
Active
5 F
-10%, +20%
3 V
35mOhm @ 1kHz
1000 Hrs @ 65°C
-
-
PC Pins
Through Hole
Radial, Can
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.866" (22.00mm)
-40°C ~ 65°C
EC3R010610030S
CAP 10F 3.0V T/H
EnyGy
2,850
In Stock
1 : $2.11000
Bulk
-
-
Bulk
Active
10 F
-10%, +20%
3 V
25mOhm @ 1kHz
1000 Hrs @ 65°C
-
-
PC Pins
Through Hole
Radial, Can
0.197" (5.00mm)
0.394" Dia (10.00mm)
1.260" (32.00mm)
-40°C ~ 65°C
EC3R015612525S
CAP 15F 3.0V T/H
EnyGy
2,400
In Stock
1 : $2.14000
Bulk
-
-
Bulk
Active
15 F
-10%, +20%
3 V
20mOhm @ 1kHz
1000 Hrs @ 65°C
-
-
PC Pins
Through Hole
Radial, Can
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.063" (27.00mm)
-40°C ~ 65°C
EC3R025616025S
CAP 25F 3.0V T/H
EnyGy
1,800
In Stock
1 : $2.30000
Bulk
-
-
Bulk
Active
25 F
-10%, +20%
3 V
15mOhm @ 1kHz
1000 Hrs @ 65°C
-
-
PC Pins
Through Hole
Radial, Can
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.063" (27.00mm)
-40°C ~ 65°C
EC3R033618032S
CAP 33F 3.0V T/H
EnyGy
1,200
In Stock
1 : $2.93000
Bulk
-
-
Bulk
Active
33 F
-10%, +20%
3 V
13mOhm @ 1kHz
1000 Hrs @ 65°C
-
-
PC Pins
Through Hole
Radial, Can
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.339" (34.00mm)
-40°C ~ 65°C
EC3R050618040S
CAP 50F 3.0V T/H
EnyGy
1,170
In Stock
1 : $3.06000
Bulk
-
-
Bulk
Active
50 F
-10%, +20%
3 V
10mOhm @ 1kHz
1000 Hrs @ 65°C
-
-
PC Pins
Through Hole
Radial, Can
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.575" (40.00mm)
-40°C ~ 65°C
EC3R010722045S
CAP 100F 3.0V T/H
EnyGy
1,050
In Stock
1 : $4.75000
Bulk
-
-
Bulk
Active
100 F
-10%, +20%
3 V
8mOhm @ 1kHz
1000 Hrs @ 65°C
-
-
PC Pins
Through Hole
Radial, Can
0.394" (10.00mm)
0.866" Dia (22.00mm)
1.850" (47.00mm)
-40°C ~ 65°C
EC6R015508020M
CAP 1.5F 6.0V UCAP pack
EnyGy
100
In Stock
1 : $2.85000
Bulk
-
-
Bulk
Active
1.5 F
-10%, +20%
6 V
90mOhm @ 1kHz
1000 Hrs @ 65°C
-
-
PC Pins
Through Hole
Radial, Can
-
0.630" L x 0.335" W (16.00mm x 8.50mm)
0.925" (23.50mm)
-40°C ~ 65°C
EC6R025510020M
CAP 2.5F 6.0V UCAP pack
EnyGy
90
In Stock
1 : $3.11000
Bulk
-
-
Bulk
Active
2.5 F
-10%, +20%
6 V
70mOhm @ 1kHz
1000 Hrs @ 65°C
-
-
PC Pins
Through Hole
Radial, Can
-
0.827" L x 0.413" W (21.00mm x 10.50mm)
0.925" (23.50mm)
-40°C ~ 65°C
EC6R050510030M
CAP 5F 6.0V UCAP pack
EnyGy
55
In Stock
1 : $3.45000
Bulk
-
-
Bulk
Active
5 F
-10%, +20%
6 V
50mOhm @ 1kHz
1000 Hrs @ 65°C
-
-
PC Pins
Through Hole
Radial, Can
-
0.827" L x 0.413" W (21.00mm x 10.50mm)
1.319" (33.50mm)
-40°C ~ 65°C
Showing
of 11

Electric Double Layer Capacitors (EDLC), Supercapacitors


Electric double layer capacitors and supercapacitors are a class of electrolytic (polarized) capacitors that offer exceptionally high capacitance values in relation to their physical size and low voltage ratings; individual devices have ratings of a few volts at most, though products incorporating numerous series-connected devices to achieve higher voltage ratings are available. Exhibiting losses that are generally high by standards of other electrolytic capacitors yet low in comparison to electrochemical cells, they are often used as alternatives to the latter in applications requiring high cycle counts or power density.