FERD40H100STS | |
|---|---|
DigiKey Part Number | 497-16954-ND |
Manufacturer | |
Manufacturer Product Number | FERD40H100STS |
Description | DIODE FERD 100V 40A TO220AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 40A Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | FERD40H100STS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 705 mV @ 40 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 190 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AB | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.09000 | $1.09 |
| 50 | $0.55560 | $27.78 |
| 100 | $0.53150 | $53.15 |
| 500 | $0.48302 | $241.51 |
| 1,000 | $0.47438 | $474.38 |