1N5346BG | |
|---|---|
DigiKey Part Number | 1N5346BGOS-ND |
Manufacturer | |
Manufacturer Product Number | 1N5346BG |
Description | DIODE ZENER 9.1V 5W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5346BG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 6.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.28600 | $2.86 |
| 100 | $0.21500 | $21.50 |
| 500 | $0.18300 | $91.50 |
| 1,000 | $0.17000 | $170.00 |
| 2,000 | $0.16000 | $320.00 |
| 5,000 | $0.15400 | $770.00 |
| 10,000 | $0.14882 | $1,488.20 |
| 50,000 | $0.14700 | $7,350.00 |