5MF 500-R is Obsolete and no longer manufactured.
cms-subs-available:

Direct


Littelfuse Inc.
In Stock: 3,507
Unit Price: $0.74000
Datasheet

Direct


Eaton - Electronics Division
In Stock: 2,559
Unit Price: $1.11000
Datasheet

Similar


Littelfuse Inc.
In Stock: 17,102
Unit Price: $0.55000
Datasheet

Similar


Littelfuse Inc.
In Stock: 5,599
Unit Price: $0.53000
Datasheet

Similar


Littelfuse Inc.
In Stock: 7,137
Unit Price: $0.77000
Datasheet

Similar


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: $7.76200

Similar


Eaton - Electronics Division
In Stock: 80
Unit Price: $4.10000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 15
Unit Price: $2.87800
Datasheet
500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5MF 500-R

DigiKey Part Number
5923-5MF500-R-ND
Manufacturer
Manufacturer Product Number
5MF 500-R
Description
FUSE GLASS 500MA 250VAC 5X20MM
Customer Reference
Detailed Description
500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
5MF 500-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Melting I²t
0.122
Approval Agency
CE, CSA, cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.201" Dia x 0.787" L (5.10mm x 20.00mm)
DC Cold Resistance
0.49 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.