DMG3415U-7 | |
|---|---|
DigiKey Part Number | DMG3415UDITR-ND - Tape & Reel (TR) DMG3415UDICT-ND - Cut Tape (CT) DMG3415UDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG3415U-7 |
Description | MOSFET P-CH 20V 4A SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4A (Ta) 900mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMG3415U-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 39mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.1 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 294 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 900mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.27700 | $2.77 |
| 100 | $0.17500 | $17.50 |
| 500 | $0.13082 | $65.41 |
| 1,000 | $0.11655 | $116.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09543 | $286.29 |
| 6,000 | $0.08654 | $519.24 |
| 9,000 | $0.08201 | $738.09 |
| 15,000 | $0.07691 | $1,153.65 |
| 21,000 | $0.07390 | $1,551.90 |
| 30,000 | $0.07096 | $2,128.80 |
| 75,000 | $0.06563 | $4,922.25 |