4A (Ta) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,382 In Stock 252,000 Factory | 1 : $0.37000 Cut Tape (CT) 3,000 : $0.07650 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Ta) | 2.5V, 10V | 60mOhm @ 4A, 10V | 1.5V @ 250µA | 5.5 nC @ 4.5 V | ±12V | 464.3 pF @ 15 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
810,772 In Stock | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.07038 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Ta) | 2.5V, 10V | 52mOhm @ 4A, 10V | 1.4V @ 250µA | 11.7 nC @ 10 V | ±12V | 464 pF @ 15 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
25,511 In Stock | 1 : $0.41000 Cut Tape (CT) 3,000 : $0.08624 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4A (Ta) | 1.5V, 4.5V | 38mOhm @ 3.6A, 4.5V | 1V @ 250µA | 4.3 nC @ 4.5 V | ±8V | 339 pF @ 10 V | - | 940mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
28,903 In Stock 1,122,000 Factory | 1 : $0.44000 Cut Tape (CT) 3,000 : $0.09543 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4A (Ta) | 1.8V, 4.5V | 39mOhm @ 4A, 4.5V | 1V @ 250µA | 9.1 nC @ 4.5 V | ±8V | 294 pF @ 10 V | - | 900mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
541,523 In Stock | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.10063 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Ta) | 2.5V, 10V | 44mOhm @ 4.3A, 10V | 1.3V @ 250µA | 12.2 nC @ 4.5 V | ±12V | 1200 pF @ 15 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | ||
22,948 In Stock | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.10063 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Ta) | 2.5V, 10V | 55mOhm @ 4A, 10V | 1.4V @ 250µA | 4.34 nC @ 4.5 V | ±12V | 390 pF @ 15 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | ||
10,266 In Stock | 1 : $0.64000 Cut Tape (CT) 10,000 : $0.12606 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Ta) | 1.8V, 4.5V | 50mOhm @ 4A, 4.5V | 1.1V @ 250µA | 2.7 nC @ 4.5 V | ±12V | 241 pF @ 15 V | - | 480mW (Ta), 7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DSN1006-3 | 3-XFDFN | ||
21,356 In Stock 249,000 Factory | 1 : $0.81000 Cut Tape (CT) 3,000 : $0.19320 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Ta) | 4.5V, 10V | 50mOhm @ 4A, 10V | 3V @ 250µA | 8.1 nC @ 5 V | ±25V | 470 pF @ 15 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SuperSOT™-6 | SOT-23-6 Thin, TSOT-23-6 | |||
20,250 In Stock | 1 : $0.86000 Cut Tape (CT) 3,000 : $0.24786 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4A (Ta) | 1.5V, 4.5V | 35mOhm @ 4A, 4.5V | 1.3V @ 1mA | 8 nC @ 4.5 V | ±10V | 680 pF @ 10 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT3 | SC-96 | ||
10,485 In Stock | 1 : $1.17000 Cut Tape (CT) 4,000 : $0.37014 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4A (Ta) | 10V | 100mOhm @ 4A, 10V | 4V @ 250µA | 15 nC @ 10 V | ±20V | 250 pF @ 30 V | - | 3W (Ta) | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-4 | TO-261-4, TO-261AA | ||
21,646 In Stock | 1 : $1.45000 Cut Tape (CT) 4,000 : $0.39505 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4A (Ta) | 4.5V, 10V | 100mOhm @ 4A, 10V | 2V @ 250µA | 20 nC @ 10 V | ±20V | 345 pF @ 25 V | - | 3W (Ta) | -55°C ~ 155°C (TJ) | - | - | Surface Mount | SOT-223-4 | TO-261-4, TO-261AA | ||
4,340 In Stock | 1 : $3.08000 Cut Tape (CT) 2,500 : $0.95000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 4A (Ta) | 5V | 160mOhm @ 500mA, 5V | 2.5V @ 250µA | 0.48 nC @ 5 V | +6V, -4V | 55 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
4,683 In Stock | 1 : $4.29000 Cut Tape (CT) 2,500 : $1.48750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 40 V | 4A (Ta) | 5V | 110mOhm @ 500mA, 5V | 2.5V @ 250µA | 0.45 nC @ 5 V | +6V, -4V | 52 pF @ 20 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
4,861 In Stock | 1 : $4.60000 Cut Tape (CT) 2,500 : $1.63750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 65 V | 4A (Ta) | 5V | 130mOhm @ 500mA, 5V | 2.5V @ 250µA | 0.45 nC @ 5 V | +6V, -4V | 52 pF @ 32.5 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
1,858 In Stock | 1 : $11.69000 Tube | - | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1500 V | 4A (Ta) | 15V | 7Ohm @ 2A, 15V | - | - | ±20V | 1700 pF @ 10 V | - | 125W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-3P | TO-3P-3, SC-65-3 | ||
6,909 In Stock | 1 : $0.24000 Cut Tape (CT) 3,000 : $0.06405 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4A (Ta) | 1.8V, 4.5V | 57mOhm @ 4A, 4.5V | 1.2V @ 250µA | 18 nC @ 4.5 V | ±12V | 756 pF @ 10 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
10,559 In Stock | 1 : $0.28000 Cut Tape (CT) 3,000 : $0.08160 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 4A (Ta) | 1.8V, 4.5V | 20mOhm @ 6A, 4.5V | 1V @ 250µA | 33 nC @ 8 V | ±8V | 1010 pF @ 6 V | - | 1.56W (Ta), 2.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | |||
9,746 In Stock | 1 : $0.28000 Cut Tape (CT) 3,000 : $0.08918 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Ta) | 2.5V, 10V | 65mOhm @ 4A, 10V | 1.3V @ 250µA | - | ±12V | 954 pF @ 0 V | - | 500mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
15,394 In Stock | 1 : $0.29000 Cut Tape (CT) 3,000 : $0.07446 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Ta) | 1.8V, 4.5V | 55mOhm @ 4A, 4.5V | - | - | ±12V | 190 pF @ 30 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
3,988 In Stock 2,712,000 Factory | 1 : $0.34000 Cut Tape (CT) 3,000 : $0.07350 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 4A (Ta) | 1.8V, 4.5V | 31mOhm @ 4A, 4.5V | 1V @ 250µA | 15.8 nC @ 4.5 V | ±8V | 1357 pF @ 10 V | - | 800mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
12,305 In Stock | 1 : $0.35000 Cut Tape (CT) 3,000 : $0.07525 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Ta) | 4V, 10V | 71mOhm @ 3A, 10V | 2V @ 100µA | 5.9 nC @ 10 V | +10V, -20V | 280 pF @ 15 V | - | 1W (Ta) | 150°C | - | - | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
3,554 In Stock | 1 : $0.35000 Cut Tape (CT) 3,000 : $0.06510 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4A (Ta) | 1.5V, 4.5V | 55mOhm @ 3A, 4.5V | 1V @ 1mA | 10.4 nC @ 4.5 V | ±8V | 630 pF @ 10 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
4,171 In Stock | 1 : $0.36000 Cut Tape (CT) 3,000 : $0.08568 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4A (Ta) | 2.5V, 8V | 49mOhm @ 4A, 8V | 1.3V @ 250µA | 10 nC @ 4.5 V | ±12V | 679 pF @ 10 V | - | 610mW (Ta), 8.3W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | |||
11,174 In Stock | 1 : $0.37000 Cut Tape (CT) 3,000 : $0.07678 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Ta) | 4V, 10V | 45mOhm @ 4A, 10V | 2.2V @ 250µA | 6.2 nC @ 4.5 V | +20V, -25V | 492 pF @ 10 V | - | 1W (Ta) | 150°C | - | - | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
17,780 In Stock | 1 : $0.39000 Cut Tape (CT) 3,000 : $0.07650 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4A (Ta) | 1.5V, 4.5V | 33mOhm @ 4A, 4.5V | 1V @ 1mA | 3.6 nC @ 4.5 V | ±8V | 410 pF @ 10 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23F | SOT-23-3 Flat Leads |