JS202011AQN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JS202011AQN
JS202011AQN
JS202011AQN
JS20(2,3)011AQN

JS202011AQN

Digi-Key Part Number
401-2000-ND
Manufacturer
Manufacturer Product Number
JS202011AQN
Description
SWITCH SLIDE DPDT 300MA 6V
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Slide Switch DPDT Through Hole, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Bulk
Product Status
Active
Circuit
DPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
6 V
Actuator Type
Standard
Actuator Length
2.00mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA46), Nylon 4/6
Switch Travel
2.00mm
Mechanical Life
-
Electrical Life
5,000 Cycles
Operating Force
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9050
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$0.59000$0.59
10$0.57300$5.73
25$0.55160$13.79
100$0.47720$47.72
250$0.43480$108.70
500$0.40300$201.50
1,000$0.36057$360.57
2,500$0.34148$853.70
5,000$0.31603$1,580.15