Power Entry Modules (PEM)

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Search Entry

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Style
Connector Type
Current Rating - Appliance Inlet
Voltage Rating - Appliance Inlet
Number of Positions
Filter Type
Current Rating - Filter
Switch Features
Current Rating - Circuit Breaker
Accomodates a Fuse
Mounting Type
Termination
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
5707.0401.313.22
PWR ENT RCPT IEC320-C14 PANEL QC
SCHURTER Inc.
535
In Stock
1 : $47.77000
Bulk
-
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
8A
250VAC
3
Unfiltered - Commercial
-
-
-
Yes (Fuse Not Included)
Panel Mount, Flange
Quick Connect - 0.250" (6.3mm)
Shielded
Fuse Holder
Rectangular - 33.50mm x 30.50mm
0.118" (3.00mm)
UL94 V-0
IP54
cURus, ENEC
5707.0803.312.22
PWR ENT MOD RCPT IEC320-C14 PNL
SCHURTER Inc.
124
In Stock
1 : $56.42000
Bulk
-
Bulk
Active
IEC 320-C14
Receptacle, Male Blades - Module
8A
250VAC
3
Filtered (EMI, RFI) - Commercial
8A
-
-
Yes (Fuse Not Included)
Panel Mount, Flange
Quick Connect - 0.250" (6.3mm)
-
Fuse Holder
Rectangular - 32.20mm x 29.20mm
0.118" (3.00mm)
UL94 V-0
IP54
cURus, ENEC
5707 Single Pole
PWR ENT RCPT IEC320-C14 PANEL QC
SCHURTER Inc.
8
In Stock
1 : $41.51000
Bulk
-
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
4A
250VAC
3
Filtered (EMI, RFI) - Commercial
4A
-
-
Yes (Fuse Not Included)
Panel Mount, Flange
Quick Connect - 0.250" (6.3mm)
Shielded, V-Lock Notch
Fuse Holder
Rectangular - 36.00mm x 33.50mm
-
UL94 V-0
IP65 - Dust Tight, Water Resistant
cULus, ENEC
Showing
of 3

Power Entry Modules (PEM)


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.