PHF-165A5SQB-Q200 | |
|---|---|
DigiKey Part Number | 5448-PHF-165A5SQB-Q200-ND |
Manufacturer | |
Manufacturer Product Number | PHF-165A5SQB-Q200 |
Description | ANT 5X5 MIMO LTE WIFI L1 L2 L5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, C-Band, CBRS, GNSS, LTE, LTE-M, NB-IoT, Wi-Fi, WLAN Dome SMA (3), RP-SMA (2) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Joymax Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 761MHz, 892MHz, 1.176GHz, 1.227GHz, 1.575GHz 1.955GHz, 2.45GHz, 3.75GHz, 4.7GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz~960MHz, 1.164GHz ~ 1.189GHz, 1.217GHz ~ 1.238GHz, 1.559GHz ~ 1.608GHz, 1.71GHz ~ 2.17GHz, 2.17GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Dome | |
Number of Bands | 12 | |
VSWR | 4.7, 2.1, 2.0, 1.6, 1.7, 2.3, 2.0, 1.5, 1.9, 1.7, 1.7, 1.7 | |
Return Loss | -3.8dB, -9.0dB, -9.5dB, -12.7dB, -11.7dB, -8.1dB, -9.5dB, -14.0dB, -10.2dB, -11.7dB, -11.7dB, -11.7dB | |
Gain | 3.8dBi, 4.9dBi, 3.3dBi, 3.7dBi, 2.9dBi, 0.2dBi, 2.5dBi, 3.3dBi, 2.2dBi, 31dBi, 26dBi, 29dBi | |
Power - Max | 5 W | |
Features | Cable - 2m | |
Termination | SMA (3), RP-SMA (2) | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Panel Mount | |
Height (Max) | 1.969" (50.00mm) | |
Applications | 2G, 3G, 4G, 5G, C-Band, CBRS, GNSS, LTE, LTE-M, NB-IoT, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $157.97000 | $157.97 |
| 10 | $150.67800 | $1,506.78 |
| 25 | $144.02960 | $3,600.74 |