Aluminum Electrolytic Capacitors

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Search Entry
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
ALS70, ALS71
CAP ALUM 51000UF 20% 100V SCREW
KEMET
79
In Stock
1 : $63.19000
Bulk
-
Bulk
Active
51000 µF
±20%
100 V
12mOhm @ 100Hz
20000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
25.7 A @ 100 Hz
27.9 A @ 10 kHz
12 mOhms
1.252" (31.80mm)
3.031" Dia (77.00mm)
4.213" (107.00mm)
-
Chassis Mount
Radial, Can - Screw Terminals
ALS80, ALS81
CAP ALUM 43000UF 20% 100V SCREW
KEMET
30
In Stock
1 : $66.62000
Bulk
-
Bulk
Active
43000 µF
±20%
100 V
13mOhm @ 100Hz
9000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
22 A @ 100 Hz
24.2 A @ 10 kHz
12 mOhms
1.252" (31.80mm)
3.031" Dia (77.00mm)
4.213" (107.00mm)
-
Chassis Mount
Radial, Can - Screw Terminals
NR 143mm
CAP ALUM 47000UF 20% 100V SCREW
Nichicon
39
In Stock
1 : $76.24000
Bulk
-
Bulk
Active
47000 µF
±20%
100 V
-
5000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
14.4 A @ 120 Hz
16.56 A @ 10 kHz
-
1.126" (28.60mm)
2.500" Dia (63.50mm)
5.630" (143.00mm)
-
Chassis Mount
Radial, Can - Screw Terminals
ALS30A472MF200
CAP ALUM SCRW TERM 85C
KEMET
34
In Stock
1 : $100.16000
Box
-
Box
Active
47 mF
±20%
100 V
10mOhm @ 100Hz
5000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
25.2 A @ 100 Hz
25.7 A @ 10 kHz
9 mOhms
1.252" (31.80mm)
3.031" Dia (77.00mm)
5.827" (148.00mm)
-
Chassis Mount
Radial, Can - Screw Terminals
PEH200HC5220MU2
CAP ALUM SCRW TERM 85C
KEMET
45
In Stock
1 : $177.75000
Box
-
Box
Active
47 mF
±20%
100 V
7mOhm @ 100Hz
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
30.8 A @ 100 Hz
47.3 A @ 10 kHz
-
1.260" (32.00mm)
3.016" Dia (76.60mm)
5.787" (147.00mm)
-
Chassis Mount
Radial, Can - Screw Terminals
B41456B9479M
CAP ALUM 47000UF 20% 100V SCREW
TDK
30
In Stock
1 : $105.47000
Bulk
-
Bulk
Active
47000 µF
±20%
100 V
5mOhm @ 100Hz
12000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
24 A @ 100 Hz
-
6 mOhms
1.248" (31.70mm)
3.028" Dia (76.90mm)
5.638" (143.20mm)
-
Chassis Mount
Radial, Can - Screw Terminals
B41458 SERIES 76.9x144.2mm
CAP ALUM 47000UF 20% 100V SCREW
TDK
189
In Stock
1 : $113.72000
Bulk
-
Bulk
Active
47000 µF
±20%
100 V
5mOhm @ 100Hz
12000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
24 A @ 100 Hz
-
6 mOhms
1.248" (31.70mm)
3.028" Dia (76.90mm)
5.677" (144.20mm)
-
Chassis Mount
Radial, Can - Screw Terminals
DCMC Series
CAP ALUM 50000UF 20% 125V SCREW
Cornell Dubilier Knowles
6
In Stock
1 : $78.84000
Bulk
-
Bulk
Active
50000 µF
±20%
125 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
-
-
-
1.250" (31.75mm)
3.000" Dia (76.20mm)
5.687" (144.45mm)
-
Chassis Mount
Radial, Can - Screw Terminals
PEH200HC5220MU2
CAP ALUM SCRW TERM 85C
KEMET
11
In Stock
1 : $176.54000
Box
-
Box
Active
47 mF
±20%
100 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
30.8 A @ 100 Hz
47.3 A @ 10 kHz
-
1.260" (32.00mm)
3.016" Dia (76.60mm)
5.787" (147.00mm)
-
Chassis Mount
Radial, Can - Screw Terminals
SWAA080333M016B
SERIES: SWA/ CASE: E15/ CAP: 047
KYOCERA AVX
12
In Stock
1 : $62.29000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
47 mF
±20%
100 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
16.5 A @ 120 Hz
18.975 A @ 10 kHz
-
1.252" (31.80mm)
3.543" Dia (90.00mm)
6.024" (153.00mm)
-
Chassis Mount
Radial, Can
DCMC Series
CAP ALUM 50000UF 20% 125V SCREW
Cornell Dubilier Knowles
2
In Stock
1 : $80.30000
Bulk
-
Bulk
Active
50000 µF
±20%
125 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
-
-
-
1.250" (31.75mm)
3.000" Dia (76.20mm)
5.937" (150.80mm)
-
Chassis Mount
Radial, Can - Screw Terminals
12
In Stock
1 : $126.93000
Bulk
-
Bulk
Active
50 mF
±20%
125 V
-
1500 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
-
-
-
1.252" (31.80mm)
3.000" Dia (76.20mm)
5.937" (150.80mm)
-
Chassis Mount
Radial, Can - Screw Terminals
Showing
of 12

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.