N-Channel 40 V 90A (Tc) 63W (Tc) Surface Mount PG-TDSON-8-34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 90A (Tc) 63W (Tc) Surface Mount PG-TDSON-8-34
Infineon TLE5109D Magnetic Angle Sensors | Digi-Key Daily

IPC90N04S53R6ATMA1

DigiKey Part Number
IPC90N04S53R6ATMA1TR-ND - Tape & Reel (TR)
IPC90N04S53R6ATMA1CT-ND - Cut Tape (CT)
IPC90N04S53R6ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPC90N04S53R6ATMA1
Description
MOSFET N-CH 40V 90A 8TDSON-34
Customer Reference
Detailed Description
N-Channel 40 V 90A (Tc) 63W (Tc) Surface Mount PG-TDSON-8-34
Datasheet
 Datasheet
EDA/CAD Models
IPC90N04S53R6ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Rds On (Max) @ Id, Vgs
3.6mOhm @ 45A, 10V
Vgs(th) (Max) @ Id
3.4V @ 23µA
Gate Charge (Qg) (Max) @ Vgs
32.6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1950 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
63W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-34
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,200
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.61000$1.61
10$1.01900$10.19
100$0.67700$67.70
500$0.53034$265.17
1,000$0.48314$483.14
2,000$0.44342$886.84
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.35312$1,765.60
10,000$0.34200$3,420.00
Manufacturers Standard Package