Motor Drivers, Controllers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Motor Type - Stepper
Motor Type - AC, DC
Function
Output Configuration
Interface
Technology
Step Resolution
Applications
Current - Output
Voltage - Supply
Voltage - Load
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
36-SSOP-DKD
IC MOTOR DRIVER BIPOLAR 36HSSOP
Texas Instruments
0
In Stock
5,009
Marketplace
19 : $16.21000
Bulk
-
-
Bulk
Tube
Obsolete
Bipolar
Brushless DC (BLDC), Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (4)
Parallel
Power MOSFET
-
General Purpose
5A
11.4V ~ 13.2V
0V ~ 52.5V
-40°C ~ 150°C (TJ)
Surface Mount
36-BSSOP (0.433", 11.00mm Width) Exposed Pad
36-HSSOP
36-SSOP-DKD
IC MOTOR DRIVER BIPOLAR 36HSSOP
Texas Instruments
0
In Stock
Obsolete
-
-
Tape & Reel (TR)
Obsolete
Bipolar
Brushless DC (BLDC), Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (4)
Parallel
Power MOSFET
-
General Purpose
5A
11.4V ~ 13.2V
0V ~ 52.5V
-40°C ~ 150°C (TJ)
Surface Mount
36-BSSOP (0.433", 11.00mm Width) Exposed Pad
36-HSSOP
Showing
of 2

Motor Drivers, Controllers


Products in the motor driver and controller PMIC (Power Management Integrated Circuit) family are used to control or manipulate the application of power from some source to electric motors or related electromechanical actuators. The precise functionality and feature sets implemented vary widely depending on the characteristics of the intended load and expected application, ranging from simple open-loop speed control for brushed motors to advanced, closed-loop, stepper-based motion control.