NTB5D0N15MC | |
|---|---|
DigiKey Part Number | 488-NTB5D0N15MCTR-ND - Tape & Reel (TR) 488-NTB5D0N15MCCT-ND - Cut Tape (CT) 488-NTB5D0N15MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTB5D0N15MC |
Description | MOSFET - N-CHANNEL SHIELDED GATE |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 18A (Ta), 139A (Tc) 3.8W (Ta), 214W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 97A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 532µA | |
Gate Charge (Qg) (Max) @ Vgs | 75 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6300 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 214W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.35000 | $6.35 |
| 10 | $4.26600 | $42.66 |
| 100 | $3.08690 | $308.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $2.52200 | $2,017.60 |