Power Transformers

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Voltage - Primary
Voltage - Secondary (Full Load)
Current - Output (Max)
Primary Winding(s)
Secondary Winding(s)
Center Tap
Power - Max
Mounting Type
Termination Style
Size / Dimension
Height - Seated (Max)
Voltage - Isolation
Weight
FD7-24
PWR XFMR LAMINATED 56VA CHAS MT
Triad Magnetics
102
In Stock
35
Factory
1 : $20.93000
Box
-
Box
Active
Laminated Core
115V, 230V
24V
2.4A
Dual
Single
Yes
56VA
Chassis Mount
Solder, Quick Connect - 0.187" (4.7mm)
93.65mm L x 46.02mm W
57.15mm
2500VAC
1.7 lbs (771.1 g)
186 Series
PWR XFMR LAMINATED 57.6VA CHAS
Hammond Manufacturing
3
In Stock
111
Factory
1 : $22.18000
Box
-
Box
Active
Laminated Core
115V, 230V
24V
2.4A
Dual
Single
Yes
57.6VA
Chassis Mount
Solder, Quick Connect
93.47mm L x 45.97mm W
57.15mm
2000Vrms
1.7 lbs (771.1 g)
PWR XFMR LAMINATED 100VA CHAS MT
PWR XFMR LAMINATED 100VA CHAS MT
Pulse Electronics
0
In Stock
264 : $24.51303
Bulk
Tariff may apply if shipping to the United States
Bulk
Obsolete
Laminated Core
115V, 230V
24V
4A
Dual
Single
Yes
100VA
Chassis Mount
Solder, Quick Connect
102.36mm L x 65.02mm W
57.15mm
2500Vrms
2.8 lbs (1.3 kg)
Single 241 Series
PWR XFMR LAMINATED 56VA CHAS MT
Signal Transformer
242
In Stock
1 : $25.39000
Box
-
Box
Active
Laminated Core
115V, 230V
24V
2.4A
Dual
Single
Yes
56VA
Chassis Mount
Solder, Quick Connect
93.70mm L x 49.20mm W
57.80mm
2500Vrms
1.7 lbs (771.1 g)
DP-241-7-120L
PWR XFMR LAMINATED 56VA CHAS MT
Signal Transformer
0
In Stock
Check Lead Time
40 : $26.24825
Bulk
-
Bulk
Active
Laminated Core
115V, 230V
24V
2.4A
Dual
Single
Yes
56VA
Chassis Mount
Wire Leads
93.70mm L x 49.20mm W
57.80mm
2500Vrms
1.7 lbs (771.1 g)
FD8-24
PWR XFMR LAMINATED 100VA CHAS MT
Triad Magnetics
56
In Stock
1 : $28.46000
Box
-
Box
Active
Laminated Core
115V, 230V
24V
4A
Dual
Single
Yes
100VA
Chassis Mount
Solder, Quick Connect - 0.187" (4.7mm)
102.39mm L x 57.15mm W
65.07mm
2500VAC
2.8 lbs (1.3 kg)
186 Series
PWR XFMR LAMINATED 96VA CHAS MT
Hammond Manufacturing
11
In Stock
24
Factory
1 : $29.10000
Box
-
Box
Active
Laminated Core
115V, 230V
24V
4A
Dual
Single
Yes
96VA
Chassis Mount
Solder, Quick Connect
102.36mm L x 66.68mm W
65.02mm
2000Vrms
2.6 lbs (1.2 kg)
Single 241 Series
PWR XFMR LAMINATED 100VA CHAS MT
Signal Transformer
946
In Stock
1 : $33.24000
Box
-
Box
Active
Laminated Core
115V, 230V
24V
4A
Dual
Single
Yes
100VA
Chassis Mount
Solder, Quick Connect
102.40mm L x 58.50mm W
67.70mm
2500Vrms
2.8 lbs (1.3 kg)
DP-241-8-10L
PWR XFMR LAMINATED 100VA CHAS MT
Signal Transformer
31
In Stock
1 : $46.57000
Bulk
-
Bulk
Active
Laminated Core
115V, 230V
24V
4A
Dual
Single
Yes
100VA
Chassis Mount
Wire Leads
102.40mm L x 58.50mm W
67.70mm
2500Vrms
2.8 lbs (1.3 kg)
E050E
PWR XFMR LAMINATED 50VA CHAS MT
SolaHD
0
In Stock
Check Lead Time
1 : $71.62000
Box
-
Box
Active
Laminated Core
120V, 240V
24V
-
Dual, Multiple Taps
Single
Yes
50VA
Chassis Mount
Solder, Quick Connect
101.30mm L x 76.50mm W
69.10mm
-
-
E100E
PWR XFMR LAMINATED 100VA CHAS MT
SolaHD
13
In Stock
1 : $93.39000
Box
-
Box
Active
Laminated Core
120V, 240V
24V
-
Dual, Multiple Taps
Single
Yes
100VA
Chassis Mount
Solder, Quick Connect
-
-
-
-
PWR XFMR LAMINATED 56VA CHAS MT
PWR XFMR LAMINATED 56VA CHAS MT
Pulse Electronics
0
In Stock
Active
Tariff may apply if shipping to the United States
Bulk
Active
Laminated Core
115V, 230V
24V
2.4A
Dual
Single
Yes
56VA
Chassis Mount
Solder, Quick Connect
93.73mm L x 57.15mm W
45.97mm
2500Vrms
1.7 lbs (771.1 g)
Showing
of 12

Power Transformers


Products in the power transformers family include those designed for transformation of AC utility power at nominal frequencies of 400 Hz or less that contain galvanically isolated primary and secondary windings. They are not packaged or equipped with the common connectors used for AC utility powered products, making them unserviceable as an end-use product in an isolation transformer capacity.