Aluminum - Polymer Capacitors

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Features
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
A758-series
CAP ALUM POLY 10UF 20% 25V TH
KEMET
9,255
In Stock
1 : $0.49000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Polymer
10 µF
±20%
25 V
70mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
37.5 mA @ 120 Hz
750 mA @ 100 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.315" (8.00mm)
-
Through Hole
Radial, Can
A758BG106M1EDAE070
CAP ALUM POLY 10UF 20% 25V TH
KEMET
10,676
In Stock
1 : $0.53000
Cut Tape (CT)
2,000 : $0.14143
Tape & Box (TB)
Tariff may apply if shipping to the United States
Cut Tape (CT)
Tape & Box (TB)
Active
Polymer
10 µF
±20%
25 V
70mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
37.5 mA @ 120 Hz
750 mA @ 100 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.315" (8.00mm)
-
Through Hole
Radial, Can
RNU1A100MDS1
CAP ALUM POLY 10UF 20% 10V TH
Nichicon
6,397
In Stock
1 : $0.70000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Polymer
10 µF
±20%
10 V
220mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
70 mA @ 120 Hz
700 mA @ 100 kHz
0.059" (1.50mm)
0.157" Dia (4.00mm)
0.236" (6.00mm)
-
Through Hole
Radial, Can
FPCAP NS SERIES 8mm
CAP ALUM POLY 10UF 20% 25V TH
Nichicon
3,321
In Stock
1 : $1.07000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Polymer
10 µF
±20%
25 V
63mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
170 mA @ 120 Hz
1.7 A @ 100 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.315" (8.00mm)
-
Through Hole
Radial, Can
FPCAP NS SERIES 8mm
CAP ALUM POLY 10UF 20% 25V TH
Nichicon
3,301
In Stock
1 : $1.07000
Cut Tape (CT)
2,000 : $0.32732
Tape & Box (TB)
Tariff may apply if shipping to the United States
Cut Tape (CT)
Tape & Box (TB)
Active
Polymer
10 µF
±20%
25 V
63mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
170 mA @ 120 Hz
1.7 A @ 100 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.315" (8.00mm)
-
Through Hole
Radial, Can
PLF1E100MCL2
CAP ALUM POLY 10UF 20% 25V TH
Nichicon
0
In Stock
Check Lead Time
1 : $1.51000
Bulk
-
Bulk
Active
Polymer
10 µF
±20%
25 V
60mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
General Purpose
-
-
1.5 A @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.276" (7.00mm)
-
Through Hole
Radial, Can
Showing
of 6

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.