Limit Switches
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Mechanical Life | Electrical Life | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,560 In Stock | 1 : $1.83000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | SPDT | On-Mom | 15A (AC) | 125 V | - | Round (Pin Plunger) | Chassis Mount | Quick Connect - 0.187" (4.7mm) | - | - | 100gf | 30gf | 0.579" (14.7mm) | 0.080" (2.0mm) | - | - | 1,000,000 Cycles | 50,000 Cycles | -25°C ~ 85°C | |||
116 In Stock | 1 : $2.05000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | SPDT | On-Mom | 15A (AC) | 125 V | - | Round (Pin Plunger) | Chassis Mount | Quick Connect - 0.187" (4.7mm) | - | - | 160gf | 40gf | 0.579" (14.7mm) | 0.080" (2.0mm) | - | - | 1,000,000 Cycles | 50,000 Cycles | -25°C ~ 85°C | |||
519 In Stock | 1 : $2.05000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | SPDT | On-Mom | 15A (AC) | 125 V | - | Round (Pin Plunger) | Chassis Mount | Quick Connect - 0.250" (6.3mm) | - | - | 160gf | 40gf | 0.579" (14.7mm) | 0.080" (2.0mm) | - | - | 1,000,000 Cycles | 50,000 Cycles | -25°C ~ 85°C | |||
5,583 In Stock | 1 : $2.18000 Bulk | - | Bulk | Active | SPDT | On-Mom | 10A (AC) | 125 V | - | Round (Pin Plunger) | Through Hole | PC Pin | IP50 - Dust Protected | - | 250gf | - | 0.330" (8.4mm) | 0.040" (1.0mm) | 0.004" (0.1mm) | 0.025" (0.6mm) | 10,000,000 Cycles | 6,000 Cycles | -40°C ~ 120°C | |||
4,166 In Stock | 1 : $2.27000 Tray | - | Tray | Active | SPDT | On-Mom | 10A (AC) | 250 V | - | Round (Pin Plunger) | Through Hole | PC Pin | IP40 | - | 150gf | 25gf | 0.330" (8.4mm) | 0.024" (0.6mm) | 0.005" (0.13mm) | 0.015" (0.4mm) | 10,000,000 Cycles | 50,000 Cycles | -25°C ~ 85°C | |||
97 In Stock | 1 : $2.38000 Bulk | - | Bulk | Obsolete | SPDT | On-Mom | 6A (AC) | 250 V | - | Round (Pin Plunger) | Chassis Mount | Quick Connect - 0.250" (6.3mm) | IP40 | - | 100gf | 15gf | 0.579" (14.7mm) | 0.047" (1.2mm) | 0.012" (0.3mm) | 0.040" (1.0mm) | 10,000,000 Cycles | 500,000 Cycles | -25°C ~ 105°C | |||
627 In Stock | 1 : $2.56000 Bulk | - | Bulk | Active | SPDT | On-Mom | 10A (AC), 600mA (DC) | 250 V | 125 V | Round (Pin Plunger) | Chassis Mount | Solder, Quick Connect - 0.187" (4.7mm) | IP40 | - | 100gf | 20gf | 0.579" (14.7mm) | 0.047" (1.2mm) | 0.016" (0.4mm) | 0.040" (1.0mm) | 50,000,000 Cycles | 300,000 Cycles | -25°C ~ 80°C | |||
418 In Stock | 1 : $2.56000 Tray | - | Tray | Active | SPDT | On-Mom | 15A (AC), 100mA (DC) | 250 V | 125 V | Round (Pin Plunger) | Chassis Mount | Quick Connect - 0.187" (4.7mm) | IP40 | - | 400gf | 80gf | 0.579" (14.7mm) | 0.047" (1.2mm) | 0.016" (0.4mm) | 0.040" (1.0mm) | 50,000,000 Cycles | 100,000 Cycles | -25°C ~ 80°C | |||
18,533 In Stock | 1 : $2.60000 Bulk | - | Bulk | Active | SPDT | On-Mom | 10A (AC) | 125 V | - | Round (Pin Plunger) | Chassis Mount | Solder Lug | IP50 - Dust Protected | - | 250gf | - | 0.330" (8.4mm) | 0.040" (1.0mm) | 0.004" (0.1mm) | 0.025" (0.6mm) | 10,000,000 Cycles | 6,000 Cycles | -40°C ~ 120°C | |||
52 In Stock | 1 : $2.65000 Tray | Tariff may apply if shipping to the United States | Tray | Active | SPDT | On-Mom | 10A (AC) | 125 V | - | Round (Pin Plunger) | Chassis Mount | Solder Lug | - | - | 150gf | 25gf | 0.335" (8.5mm) | 0.043" (1.1mm) | 0.008" (0.2mm) | 0.015" (0.4mm) | 300,000 Cycles | 10,000 Cycles | -40°C ~ 125°C | |||
98 In Stock | 1 : $2.67000 Bulk | - | Bulk | Active | SPDT | On-Mom | 6A (AC), 400mA (DC) | 250 V | 125 V | Round (Pin Plunger) | Chassis Mount | Quick Connect - 0.187" (4.7mm) | IP40 | - | 100gf | 15gf | 0.579" (14.7mm) | 0.047" (1.2mm) | 0.016" (0.4mm) | 0.040" (1.0mm) | 10,000,000 Cycles | 500,000 Cycles | -25°C ~ 105°C | |||
3,191 In Stock 8,600 Factory | 1 : $2.75000 Bulk | - | Bulk | Active | SPDT | On-Mom | 15A (AC), 100mA (DC) | 250 V | 125 V | Round (Pin Plunger) | Chassis Mount | Quick Connect - 0.187" (4.7mm) | IP40 | - | 200gf | 50gf | 0.579" (14.7mm) | 0.047" (1.2mm) | 0.016" (0.4mm) | 0.040" (1.0mm) | 50,000,000 Cycles | 100,000 Cycles | -25°C ~ 80°C | |||
71 In Stock | 1 : $2.88000 Bulk | - | Bulk | Obsolete | SPDT | On-Mom | 11A (AC), 100mA (DC) | 250 V | 125 V | Round (Pin Plunger) | Chassis Mount | Solder, Quick Connect - 0.187" (4.7mm) | IP40 | - | 200gf | 50gf | 0.579" (14.7mm) | 0.047" (1.2mm) | 0.012" (0.3mm) | 0.040" (1.0mm) | 10,000,000 Cycles | 200,000 Cycles | -25°C ~ 105°C | |||
100 In Stock | 1 : $2.94000 Bulk | - | Bulk | Active | SPDT | On-Mom | 6A (AC) | 250 V | - | Round (Pin Plunger) | Chassis Mount | Quick Connect - 0.187" (4.7mm) | IP40 | - | 50gf | 5.099gf | 0.579" (14.7mm) | 0.047" (1.2mm) | 0.012" (0.3mm) | 0.040" (1.0mm) | 10,000,000 Cycles | 500,000 Cycles | -25°C ~ 105°C | |||
112 In Stock | 1 : $3.01000 Bulk | - | Bulk | Active | SPDT | On-Mom | 6A (AC) | 250 V | - | Round (Pin Plunger) | Chassis Mount | Quick Connect - 0.250" (6.3mm) | IP40 | - | 50gf | 5.099gf | 0.579" (14.7mm) | 0.047" (1.2mm) | 0.012" (0.3mm) | 0.040" (1.0mm) | 10,000,000 Cycles | 500,000 Cycles | -25°C ~ 105°C | |||
97 In Stock | 1 : $3.08000 Bulk | - | Bulk | Active | SPDT | On-Mom | 11A (AC), 100mA (DC) | 250 V | 125 V | Round (Pin Plunger) | Chassis Mount | Quick Connect - 0.250" (6.3mm) | IP40 | - | 100gf | 15gf | 0.579" (14.7mm) | 0.047" (1.2mm) | 0.012" (0.3mm) | 0.040" (1.0mm) | 10,000,000 Cycles | 200,000 Cycles | -25°C ~ 105°C | |||
12 In Stock | 1 : $3.09000 Bulk | - | Bulk | Obsolete | SPDT | On-Mom | 6A (AC), 400mA (DC) | 250 V | 125 V | Round (Pin Plunger) | Chassis Mount | Quick Connect - 0.187" (4.7mm) | IP40 | - | 100gf | 15gf | 0.579" (14.7mm) | 0.047" (1.2mm) | 0.016" (0.4mm) | 0.039" (1.0mm) | 10,000,000 Cycles | 500,000 Cycles | -25°C ~ 105°C | |||
4 In Stock | 1 : $3.09000 Bulk | - | Bulk | Obsolete | SPDT | On-Mom | 6A (AC) | 250 V | - | Round (Pin Plunger) | Chassis Mount | Quick Connect - 0.187" (4.7mm) | IP40 | - | 100gf | 15gf | 0.579" (14.7mm) | 0.047" (1.2mm) | 0.012" (0.3mm) | 0.040" (1.0mm) | 10,000,000 Cycles | 500,000 Cycles | -25°C ~ 105°C | |||
97 In Stock | 1 : $3.24000 Bulk | - | Bulk | Active | SPDT | On-Mom | 11A (AC), 100mA (DC) | 250 V | 125 V | Round (Pin Plunger) | Chassis Mount | Quick Connect - 0.187" (4.7mm) | IP40 | - | 100gf | 15gf | 0.579" (14.7mm) | 0.047" (1.2mm) | 0.012" (0.3mm) | 0.040" (1.0mm) | 10,000,000 Cycles | 200,000 Cycles | -25°C ~ 105°C | |||
100 In Stock | 1 : $3.28000 Bulk | - | Bulk | Active | SPDT | On-Mom | 6A (AC) | 250 V | - | Round (Pin Plunger) | Chassis Mount | Quick Connect - 0.187" (4.7mm) | IP40 | - | 50gf | 5.099gf | 0.579" (14.7mm) | 0.047" (1.2mm) | 0.012" (0.3mm) | 0.040" (1.0mm) | 10,000,000 Cycles | 500,000 Cycles | -25°C ~ 105°C | |||
87 In Stock | 1 : $3.29000 Bulk | - | Bulk | Active | SPDT | On-Mom | 6A (AC) | 250 V | - | Round (Pin Plunger) | Chassis Mount | Quick Connect - 0.250" (6.3mm) | IP40 | - | 50gf | 5.099gf | 0.579" (14.7mm) | 0.047" (1.2mm) | 0.012" (0.3mm) | 0.040" (1.0mm) | 10,000,000 Cycles | 500,000 Cycles | -25°C ~ 105°C | |||
93 In Stock | 1 : $3.29000 Tray | - | Tray | Active | SPDT | On-Mom | 15A (AC), 100mA (DC) | 250 V | 125 V | Round (Pin Plunger) | Chassis Mount | Solder, Quick Connect - 0.187" (4.7mm) | IP40 | - | 200gf | 50gf | 0.579" (14.7mm) | 0.047" (1.2mm) | 0.016" (0.4mm) | 0.040" (1.0mm) | 50,000,000 Cycles | 100,000 Cycles | -25°C ~ 80°C | |||
409 In Stock | 1 : $3.33000 Bulk | - | Bulk | Active | SPDT | On-Mom | 10A (AC) | 250 V | - | Round (Pin Plunger) | Through Hole, Right Angle | PC Pin | IP40 | - | 150gf | 25gf | 0.330" (8.4mm) | 0.024" (0.6mm) | 0.005" (0.13mm) | 0.015" (0.4mm) | 10,000,000 Cycles | 50,000 Cycles | -25°C ~ 85°C | |||
932 In Stock | 1 : $3.35000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | SPDT | On-Mom | 10A (AC) | 250 V | - | Round (Pin Plunger) | Chassis Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 150gf | 6.000gf | 0.330" (8.4mm) | 0.028" (0.7mm) | 0.004" (0.1mm) | 0.015" (0.4mm) | - | - | -25°C ~ 85°C | |||
77 In Stock | 1 : $3.40000 Bulk | - | Bulk | Active | SPDT | On-Mom | 15A (AC), 100mA (DC) | 250 V | 125 V | Round (Pin Plunger) | Chassis Mount | Solder, Quick Connect - 0.187" (4.7mm) | IP40 | - | 400gf | 80gf | 0.579" (14.7mm) | 0.047" (1.2mm) | 0.016" (0.4mm) | 0.040" (1.0mm) | 50,000,000 Cycles | 100,000 Cycles | -25°C ~ 80°C |