SPST-NO (1 Form A) Solid State Relays (SSR)

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Mounting Type
Relay Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
AO,ASO,DMO Series
SSR RELAY SPST-NO 3A 0-60V
Sensata-Crydom
640
In Stock
1 : $33.82000
Tube
-
Tube
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
3 ~ 10VDC
0 V ~ 60 V
3 A
130 mOhms
PC Pin
-30°C ~ 80°C
4-SIP
4-Mini SIP
CE
-
-
MCX,MCX241,MP Series
SSR RELAY SPST-NO 3A 3-60V
Sensata-Crydom
369
In Stock
1 : $37.19000
Bulk
-
Bulk
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
3 ~ 32VDC
3 V ~ 60 V
3 A
-
PC Pin
-40°C ~ 80°C
4-SIP
4-SIP
CE, cURus
-
-
DMP6402A, CMX60D10, CMX100D6
SSR RELAY SPST-NO 10A 0-60V
Sensata-Crydom
126
In Stock
1 : $54.26000
Bulk
-
Bulk
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
3 ~ 10VDC
0 V ~ 60 V
10 A
18 mOhms
PC Pin
-10°C ~ 80°C
4-SIP
4-SIP
CE, cURus
-
-
MCMX Series
SSR RELAY SPST-NO 10A 0-60V
Sensata-Crydom
592
In Stock
1 : $71.24000
Bulk
-
Bulk
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
3 ~ 10VDC
0 V ~ 60 V
10 A
18 mOhms
PC Pin
-40°C ~ 80°C
4-SIP
4-SIP
CE, cURus
-
-
DMP6402A, CMX60D10, CMX100D6
SSR RELAY SPST-NO 20A 0-60V
Sensata-Crydom
478
In Stock
1 : $89.39000
Bulk
-
Bulk
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
3 ~ 10VDC
0 V ~ 60 V
20 A
3.3 mOhms
PC Pin
-10°C ~ 80°C
4-SIP
4-SIP
CE, cURus
-
-
RP1A23A6
SSR RELAY SPST-NO 8A 1-60V
Carlo Gavazzi Inc.
258
In Stock
1 : $53.20000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
4.25 ~ 32VDC
1 V ~ 60 V
8 A
-
PC Pin
-20°C ~ 80°C
4-SIP
-
CE, cURus, EAC, UKCA
-
-
DMP6402A, CMX60D10, CMX100D6
SSR RELAY SPST-NO 6A 0-100V
Sensata-Crydom
33
In Stock
1 : $54.26000
Bulk
-
Bulk
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
3 ~ 10VDC
0 V ~ 100 V
6 A
40 mOhms
PC Pin
-10°C ~ 80°C
4-SIP
4-SIP
CE, cURus
-
-
DMP6402A, CMX60D10, CMX100D6
SSR RELAY SPST-NO 3A 0-200V
Sensata-Crydom
66
In Stock
1 : $56.94000
Bulk
-
Bulk
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
3 ~ 10VDC
0 V ~ 200 V
3 A
200 mOhms
PC Pin
-10°C ~ 80°C
4-SIP
4-SIP
CE, cURus
-
-
MCMX Series
SSR RELAY SPST-NO 5A 0-60V
Sensata-Crydom
10
In Stock
1 : $57.75000
Bulk
-
Bulk
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
3 ~ 10VDC
0 V ~ 60 V
5 A
100 mOhms
PC Pin
-40°C ~ 80°C
4-SIP
4-SIP
CE, cURus
-
-
SKD10306
SSR RELAY SPST-NO 3A 2-60V
Celduc Inc.
17
In Stock
1 : $30.09000
Tube
-
-
Tube
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
3 ~ 30VDC
2 V ~ 60 V
3 A
-
PC Pin
-40°C ~ 80°C
4-SIP
4-SIP
-
-
-
RP1A23A6
SSR RELAY SPST-NO 4A 1-60V
Carlo Gavazzi Inc.
94
In Stock
1 : $38.00000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
4.25 ~ 32VDC
1 V ~ 60 V
4 A
-
PC Pin
-20°C ~ 80°C
4-SIP
-
CE, cURus, EAC, UKCA
-
-
MCMX Series
SSR RELAY SPST-NO 6A 0-100V
Sensata-Crydom
24
In Stock
1 : $81.01000
Bulk
-
Bulk
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
3 ~ 10VDC
0 V ~ 100 V
6 A
40 mOhms
PC Pin
-40°C ~ 80°C
4-SIP
4-SIP
CE, cURus
-
-
Showing
of 12

Solid State Relays (SSR)


A solid state relay (SSR) is an electronic switching device that switches on or off when an external voltage is applied across its control terminals. Unlike traditional electromagnetic relays, SSRs have no moving parts and rely on semiconductor components like thyristors, triacs, diodes, and transistors to perform switching operations.

Key features and benefits of solid state relays include:

  1. Durability and Longevity: Without mechanical parts, SSRs have a longer operational life and are less prone to wear and tear.
  2. Fast Switching: SSRs can switch on and off rapidly, making them suitable for applications requiring high-speed operation.
  3. Silent Operation: The absence of mechanical movement results in noiseless switching.
  4. Vibration Resistance: Their solid-state nature makes SSRs resistant to shock and vibration, enhancing reliability in harsh environments.
  5. Reduced Electromagnetic Interference (EMI): SSRs generate less EMI compared to electromagnetic relays.

Solid state relays are commonly used in applications where fast switching, silent operation, and high reliability are required, such as in industrial automation, HVAC systems, lighting controls, and home appliances. They are available in various configurations to handle different voltage and current levels, providing flexibility in design and usage.