Direct
Direct
Direct

0034.3125 | |
|---|---|
DigiKey Part Number | 486-1224-ND |
Manufacturer | |
Manufacturer Product Number | 0034.3125 |
Description | FUSE GLASS 6.3A 250VAC 1PC=1UNIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0034.3125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 63A | |
Melting I²t | 190.0 | |
Approval Agency | CCC, cURus, PSE/JET, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 5 | $0.58600 | $2.93 |
| 10 | $0.54200 | $5.42 |
| 50 | $0.44920 | $22.46 |
| 100 | $0.41450 | $41.45 |
| 250 | $0.37264 | $93.16 |
| 500 | $0.34370 | $171.85 |
| 1,000 | $0.31691 | $316.91 |
| 5,000 | $0.26200 | $1,310.00 |