SAJ101XHL0N74SDTPTQ | |
|---|---|
DigiKey Part Number | 450-SAJ101XHL0N74SDTPTQ-ND |
Manufacturer | |
Manufacturer Product Number | SAJ101XHL0N74SDTPTQ |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 26gf | |
Release Force | 2.000gf | |
Operating Position | 0.335" (8.5mm) | |
Pretravel | 0.120" (3.0mm) | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.022" (0.55mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 30,000 Cycles | |
Operating Temperature | -25°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.88600 | $8.86 |
| 25 | $0.82240 | $20.56 |
| 50 | $0.77680 | $38.84 |
| 100 | $0.73380 | $73.38 |
| 250 | $0.68072 | $170.18 |
| 500 | $0.64308 | $321.54 |
| 1,000 | $0.60752 | $607.52 |
| 5,000 | $0.53550 | $2,677.50 |