Motors - AC, DC
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,396 In Stock | 1 : $3.62000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | DC Motor | Servomotor, RC (Hobby) | Positional Rotation | 4.8VDC | - | 22.22 / 156.9 | - | Incremental | Rectangular - 0.492" x 0.866" (12.50mm x 22.00mm) | - | - | - | Wire Leads with Connector | - | - | - | -30°C ~ 60°C | ||
993 In Stock | 1 : $5.90000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | DC Motor | Servomotor, RC (Hobby) | Positional Rotation | 5VDC | - | - | - | - | Rectangular - 0.472" x 0.906" (12.00mm x 23.00mm) | - | - | - | Wire Leads with Connector | - | - | - | - | ||
2,029 In Stock | 1 : $6.55000 Bulk | - | - | Bulk | Active | DC Motor | Servomotor, RC (Hobby) | Positional Rotation | 5VDC | - | 22.22 / 156.9 | - | - | Rectangular - 0.906" x 0.433" (23.00mm x 11.00mm) | - | - | - | Wire Leads with Connector | - | - | - | -30°C ~ 60°C | ||
201 In Stock | 1 : $12.69000 Bulk | - | Bulk | Active | DC Motor | Servomotor, RC (Hobby) | Continuous Rotation | 3 ~ 9VDC | 90 RPM | - | - | Incremental | Rectangular - 0.882" x 0.738" (22.40mm x 18.75mm) | - | - | - | Connector | - | 48 | - | - | |||
312 In Stock | 1 : $16.62000 Bulk | - | - | Bulk | Active | DC Motor | Servomotor, RC (Hobby) | Positional Rotation | 6VDC | - | 38 / 268.4 | - | - | Rectangular - 0.787" x 1.594" (20.00mm x 40.50mm) | - | - | 1.988" (50.50mm) | Wire Leads with Connector | - | - | - | -10°C ~ 50°C | ||
107 In Stock | 1 : $27.99000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | DC Motor | Servomotor, RC (Hobby) | Continuous Rotation | 6VDC | 120 RPM | 34.7 / 245 | - | Incremental | Rectangular - 2.146" x 0.787" (54.50mm x 20.00mm) | - | - | - | Wire Leads with Connector | - | - | - | -15°C ~ 70°C | ||
132 In Stock | 1 : $51.12000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | DC Motor | Servomotor, RC (Hobby) | Positional Rotation | 6 ~ 8.4VDC | - | 486.1 / 3432 | - | - | - | - | - | - | Wire Leads with Connector | - | - | 624.93 / 4412.99 | -20°C ~ 60°C | ||
673 In Stock | 1 : $4.00000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | DC Motor | Servomotor, RC (Hobby) | Continuous Rotation | 4.8 ~ 6VDC | - | - | - | - | Rectangular - 0.480" x 1.268" (12.20mm x 32.20mm) | - | 0.126" (3.20mm) | - | Wire Leads with Connector | - | - | - | -30°C ~ 60°C | ||
243 In Stock | 1 : $9.95000 Bulk | - | - | Bulk | Active | DC Motor | Servomotor, RC (Hobby) | Positional Rotation | 5VDC | - | 30.5 / 215.4 | - | - | Rectangular - 0.900" x 0.480" (22.80mm x 12.20mm) | - | - | - | Wire Leads with Connector | - | - | - | - | ||
183 In Stock | 1 : $12.00000 Bulk | - | - | Bulk | Active | DC Motor | Servomotor, RC (Hobby) | Positional Rotation | 5VDC | - | - | - | - | Rectangular - 1.575" x 0.787" (40.00mm x 20.00mm) | - | - | - | Wire Leads with Connector | - | - | - | - | ||
154 In Stock | 1 : $6.85000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | DC Motor | Servomotor, RC (Hobby) | Continuous Rotation | 4.8 ~ 6VDC | 100 RPM | - | - | - | Rectangular - 0.886" x 0.476" (22.50mm x 12.10mm) | - | - | - | Wire Leads with Connector | - | - | - | -15°C ~ 70°C | ||
1,923 Marketplace | 1 : $6.00000 Bulk | - | - | Bulk | Active | - | Servomotor | - | 4.8V | - | - | - | - | - | - | - | - | Cable with Connector | - | - | - | 0°C ~ 55°C | ||
665 Marketplace | 1 : $10.09000 Bulk | - | - | Bulk | Active | DC Motor | Servomotor | - | 6VDC | 130 RPM | - | - | - | - | - | - | - | Cable with Connector | - | - | - | - | ||
374 Marketplace | 1 : $10.21000 Bulk | - | Bulk | Active | DC Motor | Servomotor | Brushed | 6VDC | - | - | - | - | - | - | - | - | Cable with Connector | - | - | - | -15°C ~ 70°C | |||
242 Marketplace | 1 : $10.21000 Bulk | - | Bulk | Active | DC Motor | Servomotor | Brushed | 6VDC | - | - | - | - | - | - | - | - | Cable with Connector | - | - | - | -15°C ~ 70°C | |||
321 Marketplace | 1 : $12.60000 Bulk | - | Bulk | Active | DC Motor | Servomotor | Brushed | 6VDC | - | - | - | - | - | - | - | - | Cable with Connector | - | - | - | -15°C ~ 70°C | |||
536 Marketplace | 1 : $12.97000 Bulk | - | - | Bulk | Active | DC Motor | Servomotor | Continuous Rotation | 6VDC | 135 RPM | - | - | - | - | - | - | - | Cable with Connector | - | - | - | - | ||
335 Marketplace | 1 : $15.21000 Bulk | - | Bulk | Active | DC Motor | Servomotor | Brushed | 6VDC | - | - | - | - | - | - | - | - | Cable with Connector | - | - | - | -15°C ~ 70°C | |||
627 In Stock | 1 : $15.50000 Bag | - | - | Bag | Active | DC Motor | Servomotor, RC (Hobby) | Positional Rotation | 4.8 ~ 7.2VDC | - | 284.7 / 2010 | - | - | Rectangular - 1.580" x 0.790" (40.13mm x 20.07mm) | - | - | - | Wire Leads with Connector | - | - | 316.6 / 2236 | - | ||
230 Marketplace | 1 : $17.19000 Bulk | - | Bulk | Active | DC Motor | Servomotor | Brushed | 6VDC | - | - | - | - | - | - | - | - | Cable with Connector | - | - | - | -15°C ~ 70°C | |||
270 Marketplace | 1 : $20.18000 Bulk | - | Bulk | Active | DC Motor | Servomotor | Brushed | 6VDC | - | - | - | - | - | - | - | - | Cable with Connector | - | - | - | -15°C ~ 70°C | |||
414 Marketplace | 1 : $20.27000 Bulk | - | Bulk | Active | DC Motor | Servomotor | Brushed | 6VDC | - | - | - | - | - | - | - | - | Cable with Connector | - | - | - | -15°C ~ 70°C | |||
379 Marketplace | 1 : $21.96000 Bulk | - | - | Bulk | Active | DC Motor | Servomotor | - | 6VDC | 54 RPM | - | - | - | - | - | - | - | Cable with Connector | - | - | - | - | ||
437 Marketplace | 1 : $22.38000 Bulk | - | Bulk | Active | DC Motor | Servomotor | Brushed | 6VDC | - | - | - | - | - | - | - | - | Cable with Connector | - | - | - | -15°C ~ 70°C | |||
265 Marketplace | 1 : $25.00000 Bulk | - | Bulk | Active | DC Motor | Servomotor | Brushed | 6VDC | - | - | - | - | - | - | - | - | Cable with Connector | - | - | - | -15°C ~ 70°C |