Limit Switches
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Mechanical Life | Electrical Life | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,284 In Stock | 1 : $2.75000 Tray | - | Tray | Active | SPDT | On-Mom | 3A (AC/DC) | 125 V | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 180gf | 30gf | 0.330" (8.4mm) | 0.024" (0.6mm) | 0.004" (0.1mm) | 0.020" (0.5mm) | 5,000,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
946 In Stock | 1 : $5.21000 Tray | - | Tray | Active | SPDT | On-Mom | 3A (AC/DC) | 125 V | 30 V | Lever, Straight | Chassis Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 60gf | 6.118gf | 0.345" (8.8mm) | - | 0.031" (0.8mm) | 0.040" (1.0mm) | 5,000,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
1,613 In Stock 1,200 Factory | 1 : $7.08000 Bulk | - | Bulk | Active | SPDT | On-Mom | 3A (AC/DC) | 125 V | 30 V | Lever, Roller | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 60gf | 6.118gf | 0.571" (14.5mm) | - | 0.031" (0.8mm) | 0.040" (1.0mm) | 5,000,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
728 In Stock | 1 : $9.87000 Bulk | - | Bulk | Active | SPST-NO | Off-Mom | 3A (AC/DC) | 125 V | 30 V | Lever, Roller | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 60gf | 6.118gf | 0.571" (14.5mm) | - | 0.031" (0.8mm) | 0.040" (1.0mm) | 5,000,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
269 In Stock | 1 : $3.06000 Bulk | - | Bulk | Active | SPDT | On-Mom | 3A (AC/DC) | 125 V | 30 V | Round (Pin Plunger) | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | - | 180gf | 30gf | 0.330" (8.4mm) | 0.024" (0.6mm) | 0.004" (0.1mm) | 0.020" (0.5mm) | 5,000,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
471 In Stock | 1 : $3.23000 Bulk | - | Bulk | Active | SPDT | On-Mom | 3A (AC/DC) | 125 V | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 180gf | 30gf | 0.330" (8.4mm) | 0.024" (0.6mm) | 0.004" (0.1mm) | 0.020" (0.5mm) | 5,000,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
1,547 In Stock | 1 : $3.30000 Tray | - | Tray | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Lever, Straight | Chassis Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 60gf | 6.118gf | 0.345" (8.8mm) | - | 0.031" (0.8mm) | 0.040" (1.0mm) | 5,000,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
18,011 In Stock | 1 : $3.52000 Tray | - | Tray | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 180gf | 30gf | 0.330" (8.4mm) | 0.024" (0.6mm) | 0.004" (0.1mm) | 0.020" (0.5mm) | 5,000,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
135 In Stock | 1 : $4.82000 Bulk | - | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Lever, Straight | Chassis Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 60gf | 6.118gf | 0.345" (8.8mm) | - | 0.031" (0.8mm) | 0.040" (1.0mm) | 5,000,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
2,496 In Stock | 1 : $4.94000 Tray | - | Tray | Active | SPDT | On-Mom | 3A (AC/DC) | 125 V | 30 V | Round (Pin Plunger) | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 180gf | 30gf | 0.330" (8.4mm) | 0.024" (0.6mm) | 0.004" (0.1mm) | 0.020" (0.5mm) | 5,000,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
1,934 In Stock | 1 : $4.99000 Tray | - | Tray | Active | SPDT | On-Mom | 3A (AC/DC) | 125 V | 30 V | Round (Pin Plunger) | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | - | 180gf | 30gf | 0.330" (8.4mm) | 0.024" (0.6mm) | 0.004" (0.1mm) | 0.020" (0.5mm) | 5,000,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
2,133 In Stock | 1 : $6.16000 Tray | - | Tray | Active | SPDT | On-Mom | 3A (AC/DC) | 125 V | 30 V | Lever, Straight | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 60gf | 6.118gf | 0.345" (8.8mm) | - | 0.031" (0.8mm) | 0.040" (1.0mm) | 5,000,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
416 In Stock | 1 : $6.16000 Bulk | - | Bulk | Active | SPDT | On-Mom | 3A (AC/DC) | 125 V | 30 V | Lever, Simulated Roller | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 60gf | 6.118gf | 0.420" (10.7mm) | - | 0.031" (0.8mm) | 0.040" (1.0mm) | 5,000,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
3,118 In Stock | 1 : $6.18000 Bulk | - | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Lever, Roller | Chassis Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 60gf | 6.118gf | 0.571" (14.5mm) | - | 0.031" (0.8mm) | 0.040" (1.0mm) | 5,000,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
306 In Stock | 1 : $6.51000 Tray | - | Tray | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Round (Pin Plunger) | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 180gf | 30gf | 0.330" (8.4mm) | 0.024" (0.6mm) | 0.004" (0.1mm) | 0.020" (0.5mm) | 5,000,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
464 In Stock | 1 : $7.38000 Bulk | - | Bulk | Active | SPDT | On-Mom | 3A (AC/DC) | 125 V | 30 V | Lever, Roller | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 60gf | 6.118gf | 0.571" (14.5mm) | - | 0.031" (0.8mm) | 0.040" (1.0mm) | 5,000,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
1,096 In Stock | 1 : $10.10000 Bulk | - | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Lever, Roller | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 60gf | 6.118gf | 0.571" (14.5mm) | - | 0.031" (0.8mm) | 0.040" (1.0mm) | 5,000,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
733 In Stock | 1 : $2.96000 Tray | - | Tray | Active | SPDT | On-Mom | 3A (AC/DC) | 125 V | 30 V | Lever, Simulated Roller | Chassis Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 60gf | 6.118gf | 0.420" (10.7mm) | - | 0.031" (0.8mm) | 0.040" (1.0mm) | 5,000,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
438 In Stock | 1 : $3.74000 Tray | - | Tray | Active | SPDT | On-Mom | 3A (AC/DC) | 125 V | 30 V | Lever, Roller | Chassis Mount | Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | - | 60gf | 6.118gf | 0.571" (14.5mm) | - | 0.031" (0.8mm) | 0.040" (1.0mm) | 5,000,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
553 In Stock | 1 : $3.97000 Tray | - | Tray | Active | SPDT | On-Mom | 3A (AC/DC) | 125 V | 30 V | Lever, Simulated Roller | Chassis Mount | Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | - | 60gf | 6.118gf | 0.420" (10.7mm) | - | 0.031" (0.8mm) | 0.040" (1.0mm) | 5,000,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
375 In Stock | 1 : $4.18000 Bulk | - | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Lever, Roller | Chassis Mount | Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | - | 60gf | 6.118gf | 0.571" (14.5mm) | - | 0.031" (0.8mm) | 0.040" (1.0mm) | 5,000,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
501 In Stock | 1 : $4.42000 Bulk | - | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Lever, Simulated Roller | Chassis Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 60gf | 6.118gf | 0.420" (10.7mm) | - | 0.031" (0.8mm) | 0.040" (1.0mm) | 5,000,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
342 In Stock | 1 : $4.63000 Tray | - | Tray | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Lever, Simulated Roller | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | - | 60gf | 6.118gf | 0.420" (10.7mm) | - | 0.031" (0.8mm) | 0.040" (1.0mm) | 5,000,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
448 In Stock | 1 : $4.92000 Tray | - | Tray | Active | SPDT | On-Mom | 3A (AC/DC) | 125 V | 30 V | Round (Pin Plunger) | Chassis Mount | Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | - | 180gf | 30gf | 0.330" (8.4mm) | 0.024" (0.6mm) | 0.004" (0.1mm) | 0.020" (0.5mm) | 5,000,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
496 In Stock | 1 : $5.20000 Bulk | - | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Round (Pin Plunger) | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | - | 180gf | 30gf | 0.330" (8.4mm) | 0.024" (0.6mm) | 0.004" (0.1mm) | 0.020" (0.5mm) | 5,000,000 Cycles | 200,000 Cycles | -40°C ~ 85°C |