SRAM - Asynchronous Memory IC 1Mbit Parallel 55 ns 32-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS6C1008-55PCN

DigiKey Part Number
1450-1017-ND
Manufacturer
Manufacturer Product Number
AS6C1008-55PCN
Description
IC SRAM 1MBIT PARALLEL 32DIP
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 55 ns 32-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AS6C1008-55PCN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
128K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
55ns
Access Time
55 ns
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
32-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,705
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$7.72000$7.72
13$7.11923$92.55
26$6.95500$180.83
52$6.79096$353.13
104$6.62721$689.23
260$6.41269$1,667.30
507$6.25834$3,172.98
1,001$6.10339$6,109.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.