Fixed Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 849
Stocking Options
Environmental Options
Media
Exclude
849Results
Applied FiltersRemove All

Showing
of 849
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
6,629
In Stock
10 : $0.05400
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Positive
Fixed
1
18V
5V
-
1.4V @ 1A
1A
10 mA
-
70dB (120Hz)
-
Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-243AA
SOT-89
10,000
Marketplace
10 : $0.09500
Tape & Reel (TR)
-
*
Tape & Reel (TR)
Active
Positive
Fixed
-
20V
5V
-
0.55V @ 1A
1A
-
-
80dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
-
-
-
-
8-ESOP
SOT-223
IC REG LINEAR 5V 1.35A SOT-223
Diotec Semiconductor
845
In Stock
10 : $0.10500
Cut Tape (CT)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
5V
-
1.25V @ 1A
1.35A
10 mA
-
75dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223
SL78M05
78DB@(100HZ) 1A FIXED 5V POSITIV
Shenzhen Slkormicro Semicon Co., Ltd.
4,616
In Stock
10 : $0.11200
Cut Tape (CT)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Positive
Fixed
1
40V
5V
-
2.5V @ 1A
1A
5 mA
-
78dB (100Hz)
-
Over Current, Over Temperature, Over Voltage
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252
SOT-223-3
IC REG LINEAR 5V 1A SOT-223-3
Diodes Incorporated
13,542
In Stock
10 : $0.11900
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
5V
-
1.3V @ 800mA
1A
6 mA
-
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
1,359
In Stock
10 : $0.12600
Cut Tape (CT)
-
Cut Tape (CT)
Active
Positive
Fixed
1
35V
5V
-
2V @ 500mA
500mA
6 mA
-
80dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252
ET5H150B
300mA Low IQ WIth EN
ETEK MICROELECTRONICS
9,990
Marketplace
10 : $0.12700
Tape & Reel (TR)
-
*
Tape & Reel (TR)
Active
Positive
Fixed
-
36V
5V
-
1.2V @ 300mA
300mA
-
-
60dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
-
-
-
-
SOT-89-3
ET51615B
300mA Low IQ WIth EN
ETEK MICROELECTRONICS
10,000
Marketplace
10 : $0.12700
Tape & Reel (TR)
-
*
Tape & Reel (TR)
Active
Positive
Fixed
-
36V
5V
-
1.2V @ 300mA
300mA
-
-
60dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
-
-
-
-
SOT-23-5
AP7387Q-30Y-13
IC REG LINEAR 5V 1A SOT89-3
Diodes Incorporated
2,417
In Stock
233,000
Factory
10 : $0.13200
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
5V
-
-
1A
6 mA
-
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
-
-
Surface Mount
TO-243AA
SOT-89-3
AP7387Q-30Y-13
IC REG LINEAR 5V 1.25A SOT89-3
Diodes Incorporated
1,242
In Stock
10 : $0.13400
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
5V
-
1.25V @ 1A
1.25A
10 mA
-
75dB (120Hz)
-
Thermal Shutdown
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-243AA
SOT-89-3
SOT-23-3
IC REG LINEAR 5V 300MA SOT23-3
Diodes Incorporated
12,259
In Stock
10 : $0.13600
Cut Tape (CT)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
13.2V
5V
-
0.5V @ 300mA
300mA
180 µA
15 mA
75dB (100Hz)
-
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 85°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
222
In Stock
10 : $0.13600
Cut Tape (CT)
-
Cut Tape (CT)
Active
Positive
Fixed
1
30V
5V
-
2V @ 350mA
1A
6 mA
-
80dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252
sot-89
IC REG LINEAR 5V 500MA SOT89
Diotec Semiconductor
733
In Stock
10 : $0.13700
Cut Tape (CT)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
5V
-
-
500mA
6 mA
-
80dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-243AA
SOT-89
sot-23-5
IC REG LINEAR 5V 300MA SOT-23-5
Diotec Semiconductor
2,610
In Stock
10 : $0.13900
Bulk
-
-
Bulk
Active
Positive
Fixed
1
18V
5V
-
0.16V @ 100mA
300mA
5 µA
-
65dB ~ 50dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-223-3
IC REG LINEAR 5V 1A SOT-223-3
Diodes Incorporated
802
In Stock
10 : $0.14900
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
5V
-
1.25V @ 1A
1A
10 mA
-
75dB (120Hz)
-
Thermal Shutdown
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
AP7387Q-30Y-13
IC REG LINEAR 5V 1A SOT89-3
Diodes Incorporated
934
In Stock
10 : $0.15000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
5V
-
-
1A
6 mA
-
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
-
-
Surface Mount
TO-243AA
SOT-89-3
78D06L
IC REG LINEAR 5V 1A TO252
UMW
2,333
In Stock
10 : $0.15100
Cut Tape (CT)
-
-
Cut Tape (CT)
Active
Positive
Fixed
1
35V
5V
-
2V @ 350mA
1A
6 mA
-
80dB (120Hz)
-
Over Temperature, Short Circuit
-20°C ~ 85°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
SOT-223-3
IC REG LINEAR 5V 1A SOT-223-3
Diodes Incorporated
6,294
In Stock
32,000
Factory
10 : $0.15300
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
5V
-
1.3V @ 800mA
1A
6 mA
-
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
ET5H150B
300mA Low IQ WIth EN
ETEK MICROELECTRONICS
9,990
Marketplace
10 : $0.16500
Tape & Reel (TR)
-
*
Tape & Reel (TR)
Active
Positive
Fixed
-
40V
5V
-
1.5V @ 300mA
300mA
-
-
52dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
-
-
-
-
SOT-89-3
SOT-23-3
IC REG LINEAR 5V 300MA SOT23-3
Diodes Incorporated
29,655
In Stock
1,746,000
Factory
10 : $0.17400
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
45V
5V
-
0.36V @ 100mA
300mA
5 µA
-
-
Current Limit
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SPX1117M3-L/TR
IC REG LINEAR 5V 800MA SOT-223-3
MaxLinear, Inc.
14,074
In Stock
10 : $0.17400
Cut Tape (CT)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
5V
-
1.3V @ 800mA
800mA
10 mA
-
70dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-23-3
IC REG LINEAR 5V 300MA SOT23-3
Diodes Incorporated
2,254
In Stock
66,000
Factory
10 : $0.17400
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
45V
5V
-
0.36V @ 100mA
300mA
5 µA
-
85dB (1kHz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-5
IC REG LINEAR 5V 300MA SOT23-5
Diodes Incorporated
15,468
In Stock
10 : $0.18600
Cut Tape (CT)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
13.2V
5V
-
0.5V @ 300mA
300mA
180 µA
15 mA
75dB (100Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
2DB1184Q-13
IC REG LINEAR 5V 1A TO252-3
Diodes Incorporated
2,476
In Stock
10 : $0.19700
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
5V
-
1.4V @ 800mA
1A
6 mA
-
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
LD1117-5.0
IC REG LINEAR 5V 1A SOT-223-3L
UMW
952
In Stock
10 : $0.19700
Cut Tape (CT)
-
-
Cut Tape (CT)
Active
Positive
Fixed
1
12V
5V
-
1.3V @ 1A
1A
10 mA
-
75dB (120Hz)
Current Limit
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3L
Showing
of 849

Fixed Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.