Optical Motion Sensors

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Sensor Type
Sensing Distance
Output Type
Voltage - Supply
Trigger Type
Features
Package / Case
Operating Temperature
EKMx, Black
SENSOR MOTION PIR STD BLK LENS S
Panasonic Electric Works
143
In Stock
1 : $8.67000
Tray
-
Tray
Active
PIR (Passive Infrared)
86.614" (2.2m)
Digital
3V ~ 6V
External
Saturn Lens, Black
Module
-20°C ~ 70°C
EKMx, Black
SENSOR MOTION PIR STD/SLT BLK
Panasonic Electric Works
49
In Stock
1 : $11.96000
Tray
-
Tray
Active
PIR (Passive Infrared)
86.614" (2.2m)
Analog
3V ~ 5.5V
Internal
Saturn Lens, Black
Module
-20°C ~ 60°C
EKMx, Black
SENSOR MOTION PIR STD/SLT BLK
Panasonic Electric Works
79
In Stock
1 : $11.04000
Tray
-
Tray
Active
PIR (Passive Infrared)
86.614" (2.2m)
Digital
3V ~ 6V
Internal
Saturn Lens, Black
Module
-20°C ~ 60°C
EKMx, Black
SENSOR MOTION PIR STD/SLT BLK
Panasonic Electric Works
64
In Stock
1 : $11.14000
Tray
-
Tray
Active
PIR (Passive Infrared)
86.614" (2.2m)
Digital
3V ~ 6V
Internal
Saturn Lens, Black
Module
-20°C ~ 55°C
Showing
of 4

Optical Motion Sensors


Products in the optical motion sensor family use light (usually infrared) to detect object movement. Passive infrared types detect changes in the amount of infrared light falling on the sensor, such as caused by a warm body passing through their field of view, whereas area reflective types emit light and detect changes in the amount that is reflected by nearby objects. Products such as light curtains for machine safety which detect object presence rather motion are not included.