Quick Connects, Quick Disconnect Connectors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,444 In Stock | 1 : $0.21000 Bulk | - | Bulk | Active | Angled - 45° | Male | 0.250" (6.35mm) | 0.032" (0.81mm) | - | - | Screw, Rivet, Stud | - | Non-Insulated | Board, Chassis | - | - | Brass | Tin | |||
5,556 In Stock | 1 : $0.31000 Bulk | - | Bulk | Active | Angled - 90° | Male | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.312" (7.92mm) | - | Screw, Rivet, Stud | - | Non-Insulated | Board, Chassis | - | - | Brass | Tin | |||
0 In Stock Check Lead Time | 1 : $0.21000 Bulk | - | Bulk | Active | Angled - 45° | Male | 0.250" (6.35mm) | 0.032" (0.81mm) | - | - | Screw, Rivet, Stud | - | Non-Insulated | Board, Chassis | - | - | Brass | Tin | |||
0 In Stock Check Lead Time | 1 : $0.37000 Bulk | - | Bulk | Active | Angled - 45° | Male | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.315" (8.00mm) | - | Screw, Rivet, Stud | - | Non-Insulated | Board, Chassis | - | - | Brass | Tin |